Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18C252T-E/SO
IC MCU OTP 16KX16 A/D 28SOIC - PIC18C252T-E/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18C252T-E/SO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC18C252T-E/SO | |||
| Description | IC MCU OTP 16KX16 A/D 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18C252T-E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (16K x 16) |
| RAM Size | 1.5K x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.2 V ~ 5.5 V |
| Drawing Number | 150; C04-052; SO; 28 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18C252T E SO PIC18C252TESO |
PIC18C252T-E/SO Specification Sheet
IC MCU OTP 16KX16 A/D 28SOIC - PIC18C252T-E/SO (PIC18C252T-E/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18C252T-E/SOMicrochip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18C252T-E/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18C252T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C252T-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18C252T-I/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18C252T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C252T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.2 V ~ 5.5 V PIC18C252-E/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18C252-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C252-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.2 V ~ 5.5 V PIC18C252-I/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18C252-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C252-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC18LC252-I/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18LC252-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LC252-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC18LC252T-I/SO
Order 'ic mcu otp 16kx16 a/d 28soic - PIC18LC252T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LC252T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 6 V PIC14000-04I/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 6 V PIC14000-04/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 6 V PIC14000-20I/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 6 V PIC14000-20/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 6 V PIC14000T-04I/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000T-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 6 V PIC14000T-04/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000T-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 6 V PIC14000T-20I/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000T-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 6 V PIC14000T-20/SO
Order 'ic mcu otp 4kx14 a/d 28soic - PIC14000T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000T-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 5.5 V PIC17C756A-16I/L
Order 'ic mcu otp 16kx16 a/d pwm 68plcc - PIC17C756A-16I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C756A-16I/L-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.2 V ~ 5.5 V PIC18C252T-E/SO
Send this link via E-Mail
Help With This Screen
