Keywords:





IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT - Integrated Circuits (ICs)

Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC17LC44T-08/PT

Digi-Key Part Number PIC17LC44T-08/PT-ND
Price Break
1200
Unit Price
10.59000
Extended Price
12708.00
Manufacturer Part NumberPIC17LC44T-08/PT
DescriptionIC MCU OTP 8KX16 PWM 44TQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC17LC44T-08/PT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC17LC44T-08/PT
Technical/Catalog InformationPIC17LC44T-08/PT
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (8K x 16)
RAM Size454 x 8
Number of I /O33
Package / Case44-TQFP
Speed8MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivityUART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.5 V ~ 6 V
Drawing Number*
Mfr Reel Tape Width24mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC17LC44T 08 PT
PIC17LC44T08PT

PIC17LC44T-08/PT Specification Sheet

Image of IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT

IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT (PIC17LC44T-08/PT-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC17LC44T-08/PT
IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17LC44T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC44T-08/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44-08/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17LC44-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC44-08/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08I/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17LC44T-08I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC44T-08I/PT-ND.
IC MCU OTP 2KX16 PWM 44TQFP - PIC17LC42A-08/PT
 Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17LC42A-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC42A-08/PT-ND.
IC MCU OTP 2KX16 PWM 44TQFP - PIC17LC42AT-08/PT
 Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17LC42AT-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC42AT-08/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17LC43-08/PT
 Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17LC43-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC43-08/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17LC43T-08/PT
 Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17LC43T-08/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC43T-08/PT-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17LC44T-08/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17LC44T-08/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17LC44T-08/L-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-16E/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-16E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-16E/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-16I/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-16I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-16I/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-16/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-16/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-16/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-25E/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-25E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-25E/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-25I/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-25I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-25I/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-25/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-25/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-25/PT-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44-33E/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-33E/PT-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC17LC44T-08/PT
Send this link via E-Mail
Help With This Screen

IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44-08I/PT Next: IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08I/PT
IC MCU OTP 8KX16 PWM 44TQFP - PIC17LC44T-08/PT