IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-16/L - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 5.5 V PIC17C766T-16/L
| Digi-Key Part Number | PIC17C766T-16/L-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC17C766T-16/L | |||
| Description | IC MCU OTP 16KX16 A/D 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC17C766T-16/L |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (16K x 16) |
| RAM Size | 902 x 8 |
| Number of I /O | 66 |
| Package / Case | 84-PLCC |
| Speed | 16MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 16x10b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC17C766T 16 L PIC17C766T16L |
PIC17C766T-16/L Specification Sheet
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-16/L (PIC17C766T-16/L-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 5.5 V PIC17C766T-16/LIC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-16/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766T-16/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-16/L-ND.
IC MCU OTP 16KX16 A/D 80TQFP - PIC17C766T-16/PT
Order 'ic mcu otp 16kx16 a/d 80tqfp - PIC17C766T-16/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-16/PT-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766-16/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766-16/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766-16/L-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-16I/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766T-16I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-16I/L-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-33I/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766T-33I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-33I/L-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766T-33/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766T-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-33/L-ND.
IC MCU OTP 8KX16 A/D 84PLCC - PIC17C762-16/L
Order 'ic mcu otp 8kx16 a/d 84plcc - PIC17C762-16/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C762-16/L-ND.
IC MCU OTP 8KX16 A/D 84PLCC - PIC17C762T-16/L
Order 'ic mcu otp 8kx16 a/d 84plcc - PIC17C762T-16/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C762T-16/L-ND.
IC MCU OTP 16KX16 A/D 80TQFP - PIC17C766-16/PT
Order 'ic mcu otp 16kx16 a/d 80tqfp - PIC17C766-16/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766-16/PT-ND.
IC MCU OTP 16KX16 A/D 80TQFP - PIC17C766T-16I/PT
Order 'ic mcu otp 16kx16 a/d 80tqfp - PIC17C766T-16I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-16I/PT-ND.
IC MCU OTP 16KX16 A/D 80TQFP - PIC17C766T-33I/PT
Order 'ic mcu otp 16kx16 a/d 80tqfp - PIC17C766T-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-33I/PT-ND.
IC MCU OTP 16KX16 A/D 80TQFP - PIC17C766T-33/PT
Order 'ic mcu otp 16kx16 a/d 80tqfp - PIC17C766T-33/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766T-33/PT-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766-16I/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766-16I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766-16I/L-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766-33I/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766-33I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766-33I/L-ND.
IC MCU OTP 16KX16 A/D 84PLCC - PIC17C766-33/L
Order 'ic mcu otp 16kx16 a/d 84plcc - PIC17C766-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C766-33/L-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 5.5 V PIC17C766T-16/L
Send this link via E-Mail
Help With This Screen
