Keywords:





IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L - Integrated Circuits (ICs)

Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C44T-33/L

Digi-Key Part Number PIC17C44T-33/L-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPIC17C44T-33/L
DescriptionIC MCU OTP 8KX16 PWM 44PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C44T-33/L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C44T-33/L
Technical/Catalog InformationPIC17C44T-33/L
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (8K x 16)
RAM Size454 x 8
Number of I /O33
Package / Case44-PLCC
Speed33MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeOTP
EEPROM Size-
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivityUART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4.5 V ~ 6 V
Drawing Number*
Mfr Reel Tape Width32mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC17C44T 33 L
PIC17C44T33L

PIC17C44T-33/L Specification Sheet

Image of IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L

IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L (PIC17C44T-33/L-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C44T-33/L
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-33/L-ND.
IC MCU OTP 8KX16 PWM 44TQFP - PIC17C44T-33/PT
 Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44T-33/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-33/PT-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44-33/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-33/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-16E/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-16E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-16E/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-16I/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-16I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-16I/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-16/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-16/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-16/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-25E/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-25E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-25E/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-25I/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-25I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-25I/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-25/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-25/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-25/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33E/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-33E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-33E/L-ND.
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33I/L
 Order 'ic mcu otp 8kx16 pwm 44plcc - PIC17C44T-33I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44T-33I/L-ND.
IC MCU OTP 2KX16 PWM 44PLCC - PIC17C42A-33/L
 Order 'ic mcu otp 2kx16 pwm 44plcc - PIC17C42A-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42A-33/L-ND.
IC MCU OTP 2KX16 PWM 44PLCC - PIC17C42AT-33/L
 Order 'ic mcu otp 2kx16 pwm 44plcc - PIC17C42AT-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42AT-33/L-ND.
IC MCU OTP 4KX16 PWM 44PLCC - PIC17C43-33/L
 Order 'ic mcu otp 4kx16 pwm 44plcc - PIC17C43-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33/L-ND.
IC MCU OTP 4KX16 PWM 44PLCC - PIC17C43T-33/L
 Order 'ic mcu otp 4kx16 pwm 44plcc - PIC17C43T-33/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43T-33/L-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C44T-33/L
Send this link via E-Mail
Help With This Screen

IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-25I/L Next: IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33E/L
IC MCU OTP 8KX16 PWM 44PLCC - PIC17C44T-33/L