Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33I/PT
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33I/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC17C43-33I/PT-ND |
160 |
9.42000 |
Extended Price
1507.20 |
| Manufacturer Part Number | PIC17C43-33I/PT | |||
| Description | IC MCU OTP 4KX16 PWM 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC17C43-33I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (4K x 16) |
| RAM Size | 454 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-TQFP, 44-VQFP |
| Speed | 33MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC17C43 33I PT PIC17C4333IPT |
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33I/PT (PIC17C43-33I/PT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33I/PTMicrochip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-16E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-16I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-16/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-25E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-25I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-25/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33E/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C43T-33I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43T-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43T-33I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 6 V PIC17C43-33I/L
Order 'ic mcu otp 4kx16 pwm 44plcc - PIC17C43-33I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4.5 V ~ 6 V PIC17C43-33I/P
Order 'ic mcu otp 4kx16 pwm 40dip - PIC17C43-33I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C42A-33I/PT
Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17C42A-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42A-33I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4.5 V ~ 6 V PIC17C42AT-33I/PT
Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17C42AT-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42AT-33I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C44-33I/PT
Order 'ic mcu otp 8kx16 pwm 44tqfp - PIC17C44-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C44-33I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4.5 V ~ 6 V PIC17C43-33I/PT
Send this link via E-Mail
Help With This Screen
