IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33E/PT - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC17C43-33E/PT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC17C43-33E/PT | |||
| Description | IC MCU OTP 4KX16 PWM 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC17C43-33E/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (4K x 16) |
| RAM Size | 454 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-TQFP |
| Speed | 33MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC17C43 33E PT PIC17C4333EPT |
PIC17C43-33E/PT Specification Sheet
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33E/PT (PIC17C43-33E/PT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33E/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-16E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16E/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-16I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16I/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-16/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-16/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-16/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-25E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25E/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-25I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25I/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-25/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-25/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-25/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33I/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33I/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43-33/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43-33/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33/PT-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43T-33E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43T-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43T-33E/PT-ND.
IC MCU OTP 2KX16 PWM 44TQFP - PIC17C42A-33E/PT
Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17C42A-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42A-33E/PT-ND.
IC MCU OTP 2KX16 PWM 44TQFP - PIC17C42AT-33E/PT
Order 'ic mcu otp 2kx16 pwm 44tqfp - PIC17C42AT-33E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C42AT-33E/PT-ND.
IC MCU OTP 4KX16 PWM 44PLCC - PIC17C43-33E/L
Order 'ic mcu otp 4kx16 pwm 44plcc - PIC17C43-33E/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33E/L-ND.
IC MCU OTP 4KX16 PWM 40DIP - PIC17C43-33E/P
Order 'ic mcu otp 4kx16 pwm 40dip - PIC17C43-33E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43-33E/P-ND.
IC MCU OTP 4KX16 PWM 44TQFP - PIC17C43T-16E/PT
Order 'ic mcu otp 4kx16 pwm 44tqfp - PIC17C43T-16E/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC17C43T-16E/PT-ND.
Send this link via E-Mail
Help With This Screen
