Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC16LF876A-I/ML
IC PIC MCU FLASH 8KX14 28QFN - PIC16LF876A-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LF876A-I/ML-ND |
1 10 25 100 |
6.46000 4.75000 4.63000 4.50000 |
Extended Price
6.46 47.50 115.75 450.00 |
| Manufacturer Part Number | PIC16LF876A-I/ML | |||
| Description | IC PIC MCU FLASH 8KX14 28QFN | |||
| Quantity Available | 1765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LF876A-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 368 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-QFN |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LF876A I ML PIC16LF876AIML |
PIC16LF876A-I/ML Specification Sheet
IC PIC MCU FLASH 8KX14 28QFN - PIC16LF876A-I/ML (PIC16LF876A-I/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC16LF876A-I/MLMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC16LF876A-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16LF876A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF876A-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16F767-E/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F767-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16F767-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F767-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16F767T-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F767T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F76-E/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F76-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F76-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F886-E/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F886-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F886-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F886-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F886-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F886-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F886T-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F886T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F886T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F916-E/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F916-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F916-E/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F916-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F916-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F916-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F916T-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F916T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F916T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16LF767-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16LF767-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF767-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF767T-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16LF767T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF767T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC16LF76-I/ML
Order 'ic pic mcu flash 8kx14 28qfn - PIC16LF76-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF76-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F876A-I/MLG
Order 'ic pic mcu flash 8kx14 28qfn - PIC16F876A-I/MLG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/MLG-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC16LF876A-I/ML
Send this link via E-Mail
Help With This Screen
