IC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF872-I/SO - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.2 V ~ 5.5 V PIC16LF872-I/SO
| Digi-Key Part Number | PIC16LF872-I/SO-ND |
1 10 25 100 |
4.26000 3.13000 3.05000 2.96000 |
Extended Price
4.26 31.30 76.25 296.00 |
| Manufacturer Part Number | PIC16LF872-I/SO | |||
| Description | IC MCU FLASH 2KX14 EE A/D 28SOIC | |||
| Quantity Available | 1631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LF872-I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.2 V ~ 5.5 V |
| Drawing Number | 150; C04-052; SO; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LF872 I SO PIC16LF872ISO |
PIC16LF872-I/SO Specification Sheet
IC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF872-I/SO (PIC16LF872-I/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.2 V ~ 5.5 V PIC16LF872-I/SOIC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF872-I/SO
Order 'ic mcu flash 2kx14 ee a/d 28soic - PIC16LF872-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF872-I/SO-ND.
IC MCU FLASH 2KX14 EE A/D 28DIP - PIC16LF872-I/SP
Order 'ic mcu flash 2kx14 ee a/d 28dip - PIC16LF872-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF872-I/SP-ND.
IC MCU FLASH 2KX14 EE A/D 28SSOP - PIC16LF872-I/SS
Order 'ic mcu flash 2kx14 ee a/d 28ssop - PIC16LF872-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF872-I/SS-ND.
IC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF870-I/SO
Order 'ic mcu flash 2kx14 ee a/d 28soic - PIC16LF870-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF870-I/SO-ND.
IC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF870T-I/SO
Order 'ic mcu flash 2kx14 ee a/d 28soic - PIC16LF870T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF870T-I/SO-ND.
IC MCU FLASH 2KX14 EE A/D 28SOIC - PIC16LF872T-I/SO
Order 'ic mcu flash 2kx14 ee a/d 28soic - PIC16LF872T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF872T-I/SO-ND.
IC MCU FLASH 2KX14 EE 28SOIC - PIC16F870-I/SO
Order 'ic mcu flash 2kx14 ee 28soic - PIC16F870-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870-I/SO-ND.
IC MCU FLASH 2KX14 EE 28SOIC - PIC16F870T-I/SO
Order 'ic mcu flash 2kx14 ee 28soic - PIC16F870T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870T-I/SO-ND.
IC MCU FLASH 2KX14 EE 28SOIC - PIC16F872-I/SO
Order 'ic mcu flash 2kx14 ee 28soic - PIC16F872-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F872-I/SO-ND.
IC MCU FLASH 2KX14 EE 28SOIC - PIC16F872T-I/SO
Order 'ic mcu flash 2kx14 ee 28soic - PIC16F872T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F872T-I/SO-ND.
IC MCU FLASH 2KX14 EE 28DIP - PIC16F870-I/SP
Order 'ic mcu flash 2kx14 ee 28dip - PIC16F870-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870-I/SP-ND.
IC MCU FLASH 2KX14 EE 28SSOP - PIC16F870-I/SS
Order 'ic mcu flash 2kx14 ee 28ssop - PIC16F870-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870-I/SS-ND.
IC MCU FLASH 2KX14 EE 28SSOP - PIC16F870T-I/SS
Order 'ic mcu flash 2kx14 ee 28ssop - PIC16F870T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870T-I/SS-ND.
IC MCU FLASH 2KX14 EE 44PLCC - PIC16F871-I/L
Order 'ic mcu flash 2kx14 ee 44plcc - PIC16F871-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F871-I/L-ND.
IC MCU FLASH 2KX14 EE 40DIP - PIC16F871-I/P
Order 'ic mcu flash 2kx14 ee 40dip - PIC16F871-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F871-I/P-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.2 V ~ 5.5 V PIC16LF872-I/SO
Send this link via E-Mail
Help With This Screen
