IC MCU FLASH 2KX14 EE A/D 44TQFP - PIC16LF871T-I/PT - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF871T-I/PT
| Digi-Key Part Number | PIC16LF871T-I/PT-ND |
1200 |
4.49000 |
Extended Price
5388.00 |
| Manufacturer Part Number | PIC16LF871T-I/PT | |||
| Description | IC MCU FLASH 2KX14 EE A/D 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LF871T-I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-TQFP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 64 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-076; PT; 44 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LF871T I PT PIC16LF871TIPT |
PIC16LF871T-I/PT Specification Sheet
IC MCU FLASH 2KX14 EE A/D 44TQFP - PIC16LF871T-I/PT (PIC16LF871T-I/PT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF871T-I/PTIC MCU FLASH 2KX14 EE A/D 44TQFP - PIC16LF871T-I/PT
Order 'ic mcu flash 2kx14 ee a/d 44tqfp - PIC16LF871T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF871T-I/PT-ND.
IC MCU FLASH 4KX14 EE A/D 44TQFP - PIC16LF874T-04I/PT
Order 'ic mcu flash 4kx14 ee a/d 44tqfp - PIC16LF874T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF874T-04IPT-ND.
IC MCU FLASH 4KX14 EE A/D 44TQFP - PIC16LF874T-04/PT
Order 'ic mcu flash 4kx14 ee a/d 44tqfp - PIC16LF874T-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF874T-04/PT-ND.
IC MCU FLASH 8KX14 EE A/D 44TQFP - PIC16LF877T-04I/PT
Order 'ic mcu flash 8kx14 ee a/d 44tqfp - PIC16LF877T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF877T-04IPT-ND.
IC MCU FLASH 8KX14 EE A/D 44TQFP - PIC16LF877T-04/PT
Order 'ic mcu flash 8kx14 ee a/d 44tqfp - PIC16LF877T-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF877T-04/PT-ND.
IC MCU FLASH 8KX16 EE A/D 44TQFP - PIC18F442-I/PT
Order 'ic mcu flash 8kx16 ee a/d 44tqfp - PIC18F442-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F442-I/PT-ND.
IC MCU FLASH 8KX16 EE A/D 44TQFP - PIC18F442T-I/PT
Order 'ic mcu flash 8kx16 ee a/d 44tqfp - PIC18F442T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F442T-I/PT-ND.
IC MCU FLASH 6KX16 EE A/D 44TQFP - PIC18F4439-I/PT
Order 'ic mcu flash 6kx16 ee a/d 44tqfp - PIC18F4439-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4439-I/PT-ND.
IC MCU FLASH 6KX16 EE A/D 44TQFP - PIC18F4439T-I/PT
Order 'ic mcu flash 6kx16 ee a/d 44tqfp - PIC18F4439T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4439T-I/PT-ND.
IC MCU FLASH 6KX16 EE A/D 44TQFP - PIC18LF4439T-I/PT
Order 'ic mcu flash 6kx16 ee a/d 44tqfp - PIC18LF4439T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4439T-I/PT-ND.
IC MCU FLASH 2KX14 EE A/D 44PLCC - PIC16LF871T-I/L
Order 'ic mcu flash 2kx14 ee a/d 44plcc - PIC16LF871T-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF871T-I/L-ND.
IC MCU FLASH 2KX14 EE 44TQFP - PIC16F871-I/PT
Order 'ic mcu flash 2kx14 ee 44tqfp - PIC16F871-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F871-I/PT-ND.
IC MCU FLASH 2KX14 EE 44TQFP - PIC16F871T-I/PT
Order 'ic mcu flash 2kx14 ee 44tqfp - PIC16F871T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F871T-I/PT-ND.
IC MCU FLASH 2KX14 EE 28SOIC - PIC16F870-I/SO
Order 'ic mcu flash 2kx14 ee 28soic - PIC16F870-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870-I/SO-ND.
IC MCU FLASH 2KX14 EE 28DIP - PIC16F870-I/SP
Order 'ic mcu flash 2kx14 ee 28dip - PIC16F870-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F870-I/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF871T-I/PT
Send this link via E-Mail
Help With This Screen
