Keywords:





Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO

IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04/SO

Digi-Key Part Number PIC16LF628T-04/SO-ND
Price Break
1100
Unit Price
2.49000
Extended Price
2739.00
Manufacturer Part NumberPIC16LF628T-04/SO
DescriptionIC MCU FLASH 2KX14 COMP 18SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO
Technical/Catalog InformationPIC16LF628T-04/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size224 x 8
Number of I /O16
Package / Case18-SOIC (7.5mm Width)
Speed4MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature0°C ~ 70°C
ConnectivityUART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
Drawing Number150; C04-051; SO; 18
Mfr Reel Tape Width24mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16LF628T 04 SO
PIC16LF628T04SO

PIC16LF628T-04/SO Specification Sheet

Image of IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04/SO

IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04/SO (PIC16LF628T-04/SO-ND)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16LF628T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628T-04ISO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16LF628T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628T-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04I/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16LF628T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628T-04ISS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16LF628T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628T-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-04I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-04/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F628T-04I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F628T-04/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F628T-20I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F628T-20/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16LF628-04I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16LF628-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16LF628-04/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16LF628-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4 V ~ 5.5 V PIC16F819T-I/SO
 Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F819T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819T-I/SO-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16LF628T-04/SO
Send this link via E-Mail
Help With This Screen

IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04/SO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628-04I/SO Next: IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04I/SO
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16LF628T-04/SO