IC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624T-04I/SO - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LCE624T-04I/SO
| Digi-Key Part Number | PIC16LCE624T04ISO-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16LCE624T-04I/SO | |||
| Description | IC MCU CMOS 1K OTP W/EEPRM18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LCE624T-04I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 96 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LCE624T 04I SO PIC16LCE624T04ISO PIC16LCE624T04ISO ND PIC16LCE624T04ISOND PIC16LCE624T04ISO |
PIC16LCE624T-04I/SO Specification Sheet
IC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624T-04I/SO (PIC16LCE624T04ISO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LCE624T-04I/SOIC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624T-04I/SO
Order 'ic mcu cmos 1k otp w/eeprm18soic - PIC16LCE624T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624T04ISO-ND.
IC MCU CMOS 1K OTP W/EEPRM20SSOP - PIC16LCE624T-04I/SS
Order 'ic mcu cmos 1k otp w/eeprm20ssop - PIC16LCE624T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624T04ISS-ND.
IC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624-04I/SO
Order 'ic mcu cmos 1k otp w/eeprm18soic - PIC16LCE624-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62404I/SO-ND.
IC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624T-04E/SO
Order 'ic mcu cmos 1k otp w/eeprm18soic - PIC16LCE624T-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624T04ESO-ND.
IC MCU CMOS 1K OTP W/EEPRM20SSOP - PIC16LCE624-04I/SS
Order 'ic mcu cmos 1k otp w/eeprm20ssop - PIC16LCE624-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62404I/SS-ND.
IC MCU CMOS 1K OTP W/EEPRM20SSOP - PIC16LCE624T-04E/SS
Order 'ic mcu cmos 1k otp w/eeprm20ssop - PIC16LCE624T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624T04ESS-ND.
IC MCU CMOS 1K OTP W/EEPRM18SOIC - PIC16LCE624-04E/SO
Order 'ic mcu cmos 1k otp w/eeprm18soic - PIC16LCE624-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62404E/SO-ND.
IC MCU CMOS 2K OTP W/EEPRM18SOIC - PIC16LCE625-04I/SO
Order 'ic mcu cmos 2k otp w/eeprm18soic - PIC16LCE625-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62504I/SO-ND.
IC MCU CMOS 2K OTP W/EEPRM18SOIC - PIC16LCE625T-04I/SO
Order 'ic mcu cmos 2k otp w/eeprm18soic - PIC16LCE625T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE625T04ISO-ND.
IC MCU CMOS 1K OTP W/EEPRM 18DIP - PIC16LCE624-04I/P
Order 'ic mcu cmos 1k otp w/eeprm 18dip - PIC16LCE624-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624-04I/P-ND.
IC MCU CMOS 1K OTP W/EEPRM 18DIP - PIC16LCE624-04E/P
Order 'ic mcu cmos 1k otp w/eeprm 18dip - PIC16LCE624-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE624-04E/P-ND.
IC MCU CMOS 1K OTP W/EEPRM20SSOP - PIC16LCE624-04E/SS
Order 'ic mcu cmos 1k otp w/eeprm20ssop - PIC16LCE624-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62404E/SS-ND.
IC MCU CMOS 2K OTP W/EEPRM20SSOP - PIC16LCE625-04I/SS
Order 'ic mcu cmos 2k otp w/eeprm20ssop - PIC16LCE625-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62504I/SS-ND.
IC MCU CMOS 2K OTP W/EEPRM20SSOP - PIC16LCE625T-04I/SS
Order 'ic mcu cmos 2k otp w/eeprm20ssop - PIC16LCE625T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE625T04ISS-ND.
IC MCU CMOS 2K OTP W/EEPRM18SOIC - PIC16LCE625-04E/SO
Order 'ic mcu cmos 2k otp w/eeprm18soic - PIC16LCE625-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LCE62504E/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LCE624T-04I/SO
Send this link via E-Mail
Help With This Screen
