Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04I/SP
IC MCU 64 LD LOW 64-SDIP - PIC16LC924-04I/SP
| Digi-Key Part Number | PIC16LC924-04I/SP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16LC924-04I/SP | |||
| Description | IC MCU 64 LD LOW 64-SDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC924-04I/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 176 x 8 |
| Number of I /O | 25 |
| Package / Case | 64-SDIP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI |
| Peripherals | LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 6 V |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PIC16LC924 04I SP PIC16LC92404ISP |
IC MCU 64 LD LOW 64-SDIP - PIC16LC924-04I/SP (PIC16LC924-04I/SP-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04I/SPMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04I/SP
Order 'ic mcu 64 ld low 64-sdip - PIC16LC924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04/SP
Order 'ic mcu 64 ld low 64-sdip - PIC16LC924-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC923-04I/SP
Order 'ic mcu 64 ld low 64-sdip - PIC16LC923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-04I/SP
Order 'ic mcu 64 ld 4mhz 4k otp 64-sdip - PIC16C923-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C924-04I/SP
Order 'ic mcu 64 ld 4mhz 4k otp 64-sdip - PIC16C924-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 6 V PIC16LC924-04I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16LC924-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC923-04/SP
Order 'ic mcu 64 ld low 64-sdip - PIC16LC923-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC923-04/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08I/SP
Order 'ic mcu 64 ld 8mhz 4k otp 64-sdip - PIC16C923-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C923-08/SP
Order 'ic mcu 64 ld 8mhz 4k otp 64-sdip - PIC16C923-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-08/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C924-08I/SP
Order 'ic mcu 64 ld 8mhz 4k otp 64-sdip - PIC16C924-08I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C924-08/SP
Order 'ic mcu 64 ld 8mhz 4k otp 64-sdip - PIC16C924-08/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C924-08/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04I/L
Order 'ic mcu otp 4kx14 lcd dvr 68plcc - PIC16LC924-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 6 V PIC14000-04I/SP
Order 'ic mcu otp 4kx14 a/d 28dip - PIC14000-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC14000-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 6 V PIC16LC924-04/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16LC924-04/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC924-04/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 6 V PIC16C923-04I/PT
Order 'ic mcu otp 4kx14 lcd dvr 64tqfp - PIC16C923-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C923-04I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC924-04I/SP
Send this link via E-Mail
Help With This Screen
