IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC773-I/SO - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC773-I/SO
| Digi-Key Part Number | PIC16LC773-I/SO-ND |
162 |
4.73000 |
Extended Price
766.26 |
| Manufacturer Part Number | PIC16LC773-I/SO | |||
| Description | IC MCU OTP 4KX14 A/D PWM 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC773-I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 256 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 6x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC773 I SO PIC16LC773ISO |
PIC16LC773-I/SO Specification Sheet
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC773-I/SO (PIC16LC773-I/SO-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC773-I/SOIC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC773-I/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC773-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773-I/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC773/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC773/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28DIP - PIC16LC773-I/SP
Order 'ic mcu otp 4kx14 a/d pwm 28dip - PIC16LC773-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773-I/SP-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC773-I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16LC773-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773-I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28DIP - PIC16LC773/SP
Order 'ic mcu otp 4kx14 a/d pwm 28dip - PIC16LC773/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773/SP-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC773/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16LC773/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC773/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-04E/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-04E/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-04I/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-04I/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-04/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-10E/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-10E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-10E/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-10I/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-10I/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-10/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-10/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-20E/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-20E/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-20I/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-20I/SO-ND.
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16C73A-20/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-20/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC773-I/SO
Send this link via E-Mail
Help With This Screen
