IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771T/SS - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC771T/SS
| Digi-Key Part Number | PIC16LC771T/SS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16LC771T/SS | |||
| Description | IC MCU OTP 4KX14 A/D PWM 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC771T/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 256 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 6x12b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | 16mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC771T SS PIC16LC771TSS |
PIC16LC771T/SS Specification Sheet
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771T/SS (PIC16LC771T/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC771T/SSIC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771T/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771T/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771T/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771T-E/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771T-E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771T-I/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771T-I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771T/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771T/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771T/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771-E/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771-E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771-I/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771-I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771T-E/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771T-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771T-E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16C771T-I/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16C771T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C771T-I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771-E/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771-E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 20SSOP - PIC16LC771-I/SS
Order 'ic mcu otp 4kx14 a/d pwm 20ssop - PIC16LC771-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC771-I/SS-ND.
IC MCU OTP 2KX14 A/D PWM 20SSOP - PIC16C717/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C717/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C717/SS-ND.
IC MCU OTP 2KX14 A/D PWM 20SSOP - PIC16C717T/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C717T/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C717T/SS-ND.
IC MCU OTP 2KX14 A/D PWM 20SSOP - PIC16C770/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C770/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C770/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC771T/SS
Send this link via E-Mail
Help With This Screen
