Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 5.5 V PIC16LC74B-04/PQ
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16LC74B-04/PQ - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC74B-04/PQ-ND |
192 |
6.58000 |
Extended Price
1263.36 |
| Manufacturer Part Number | PIC16LC74B-04/PQ | |||
| Description | IC MCU OTP 4KX14 A/D PWM 44-MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC74B-04/PQ |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-MQFP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-071; KW, PQ; 44 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC74B 04 PQ PIC16LC74B04PQ |
PIC16LC74B-04/PQ Specification Sheet
IC MCU OTP 4KX14 A/D PWM 44-MQFP - PIC16LC74B-04/PQ (PIC16LC74B-04/PQ-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 5.5 V PIC16LC74B-04/PQMicrochip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 5.5 V PIC16LC74B-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16LC74B-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC74B-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V PIC16C74B-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74B-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74B-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C74BT-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74BT-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74BT-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 5.5 V PIC16LC74B-04I/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16LC74B-04I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC74B-04I/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC74BT-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16LC74BT-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC74BT-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 6 V PIC16C74A-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74A-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74A-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C74AT-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74AT-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74AT-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 6 V PIC16LC74A-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16LC74A-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC74A-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC16LC74AT-04/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16LC74AT-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC74AT-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 6 V PIC16C77-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C77T-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16C77T-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C77T-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 6 V PIC16LC77-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16LC77-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC77-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC16LC77T-04/PQ
Order 'ic mcu otp 8kx14 a/d pwm 44-mqfp - PIC16LC77T-04/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC77T-04/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V PIC16C74B-04E/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74B-04E/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74B-04E/PQ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V PIC16C74B-04I/PQ
Order 'ic mcu otp 4kx14 a/d pwm 44-mqfp - PIC16C74B-04I/PQ' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C74B-04I/PQ-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2.5 V ~ 5.5 V PIC16LC74B-04/PQ
Send this link via E-Mail
Help With This Screen
