IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC73BT-04/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC73BT-04/SS-ND |
2100 |
4.62001 |
Extended Price
9702.02 |
| Manufacturer Part Number | PIC16LC73BT-04/SS | |||
| Description | IC MCU OTP 4KX14 A/D PWM 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC73BT-04/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SSOP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-073; SS; 28 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC73BT 04 SS PIC16LC73BT04SS |
PIC16LC73BT-04/SS Specification Sheet
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC73BT-04/SS (PIC16LC73BT-04/SS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC73BT-04I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16LC73BT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT-04ISS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16LC73BT-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16LC73BT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT-04/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-04E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-04I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-20E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-20E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-20I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-20I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73B-20/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-20/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-04E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-04E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-04I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-04I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-04/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-20E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-20E/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-20I/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-20I/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C73BT-20/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-20/SS-ND.
IC MCU OTP 4KX14 A/D PWM 28SSOP - PIC16C773-E/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C773-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C773-E/SS-ND.
Send this link via E-Mail
Help With This Screen
