Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04/SO
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC73BT-04/SO
| Digi-Key Part Number | PIC16LC73BT-04/SO-ND |
1600 |
4.45002 |
Extended Price
7120.03 |
| Manufacturer Part Number | PIC16LC73BT-04/SO | |||
| Description | IC MCU OTP 4KX14 A/D PWM 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC73BT-04/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-052; SO; 28 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC73BT 04 SO PIC16LC73BT04SO |
PIC16LC73BT-04/SO Specification Sheet
IC MCU OTP 4KX14 A/D PWM 28SOIC - PIC16LC73BT-04/SO (PIC16LC73BT-04/SO-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04/SOMicrochip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC73BT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16LC73BT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C73A-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C73AT-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73AT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73AT-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C73B-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73B-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C73BT-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16C73BT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC73A-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC73A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73A-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC16LC73AT-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC73AT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73AT-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC73B-04/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC73B-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73B-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04I/SO
Order 'ic mcu otp 4kx14 a/d pwm 28soic - PIC16LC73BT-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC73BT-04ISO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C72-04/SO
Order 'ic mcu otp 2kx14 a/d pwm 28soic - PIC16C72-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C72A-04/SO
Order 'ic mcu otp 2kx14 a/d pwm 28soic - PIC16C72A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C72T-04/SO
Order 'ic mcu otp 2kx14 a/d pwm 28soic - PIC16C72T-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72T-04/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C73A-04/SP
Order 'ic mcu otp 4kx14 a/d pwm 28dip - PIC16C73A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73A-04/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C73B-04/SP
Order 'ic mcu otp 4kx14 a/d pwm 28dip - PIC16C73B-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC73BT-04/SO
Send this link via E-Mail
Help With This Screen
