Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04/SS
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16LC72A-04/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC72A-04/SS-ND |
1 10 25 100 |
5.04000 3.71000 3.61000 3.51000 |
Extended Price
5.04 37.10 90.25 351.00 |
| Manufacturer Part Number | PIC16LC72A-04/SS | |||
| Description | IC MCU OTP 2KX14 A/D PWM 28SSOP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04/SS
| Technical/Catalog Information | PIC16LC72A-04/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SSOP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-073; SS; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC16LC72A 04 SS PIC16LC72A04SS |
PIC16LC72A-04/SS Specification Sheet
IC MCU OTP 2KX14 A/D PWM 28SSOP - PIC16LC72A-04/SS (PIC16LC72A-04/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04/SSMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16LC72A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72A-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C72A-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72A-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C72AT-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72AT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72AT-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C72T-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72T-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04I/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16LC72A-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72A-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16LC72AT-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16LC72AT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72AT-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C72-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16C72-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C72-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC72-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16LC72-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC16LC72T-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 28ssop - PIC16LC72T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC72T-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C716-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C716-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C716T-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16C716T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716T-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C73B-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73B-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73B-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16C73BT-04/SS
Order 'ic mcu otp 4kx14 a/d pwm 28ssop - PIC16C73BT-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C73BT-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC716-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16LC716-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC716-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 6 V PIC16LC716T-04/SS
Order 'ic mcu otp 2kx14 a/d pwm 20ssop - PIC16LC716T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC716T-04/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC72A-04/SS
Send this link via E-Mail
Help With This Screen
