IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC715-04/P - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC715-04/P
| Digi-Key Part Number | PIC16LC715-04/P-ND |
250 |
2.61000 |
Extended Price
652.50 |
| Manufacturer Part Number | PIC16LC715-04/P | |||
| Description | IC MCU OTP 2KX14 A/D PWM 18DIP | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC715-04/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 13 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 6 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC715 04 P PIC16LC71504P |
PIC16LC715-04/P Specification Sheet
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC715-04/P (PIC16LC715-04/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC715-04/PIC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC715-04I/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC715-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC715-04I/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC715-04/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC715-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC715-04/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-04E/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-04E/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-04I/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-04I/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-04/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-04/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-20E/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-20E/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-20I/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-20I/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-20/PG
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-20/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-20/PG-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16C716-20/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16C716-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C716-20/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC716-04I/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC716-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC716-04I/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC716-04/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC716-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC716-04/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC717-E/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC717-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC717-E/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC717-I/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC717-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC717-I/P-ND.
IC MCU OTP 2KX14 A/D PWM 18DIP - PIC16LC717/P
Order 'ic mcu otp 2kx14 a/d pwm 18dip - PIC16LC717/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC717/P-ND.
IC MCU OTP 2KX14 A/D PWM 18SOIC - PIC16LC715-04I/SO
Order 'ic mcu otp 2kx14 a/d pwm 18soic - PIC16LC715-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC715-04I/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC715-04/P
Send this link via E-Mail
Help With This Screen
