IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711T-04E/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC711T-04ESS-ND |
1600 |
3.15001 |
Extended Price
5040.02 |
| Manufacturer Part Number | PIC16LC711T-04E/SS | |||
| Description | IC MCU OTP 1KX14 A/D 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC711T-04E/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1K x 14 |
| RAM Size | 68 x 8 |
| Number of I /O | 13 |
| Package / Case | 20-SSOP |
| Speed | 4MHz |
| Controller Series | PIC16C |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 4x8b |
| Core Size | 8-Bit |
| Interface | - |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC711T 04E SS PIC16LC711T04ESS PIC16LC711T 04ESS ND PIC16LC711T04ESSND PIC16LC711T-04ESS |
PIC16LC711T-04E/SS Specification Sheet
IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711T-04E/SS (PIC16LC711T-04ESS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711T-04E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16LC711T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC711T-04ESS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-04E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04E/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711T-04E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711T-04E/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624-04E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624-04E/SS-ND.
IC MCU OTP 1KX14 EE COMP 20SSOP - PIC16CE624T-04E/SS
Order 'ic mcu otp 1kx14 ee comp 20ssop - PIC16CE624T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CE624T-04ESS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711-04E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16LC711-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC711-04E/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711T-04I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16LC711T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC711T-04ISS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16LC711T-04/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16LC711T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC711T-04/SS-ND.
IC MCU OTP 512X14 A/D 20SSOP - PIC16C710-04E/SS
Order 'ic mcu otp 512x14 a/d 20ssop - PIC16C710-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C710-04E/SS-ND.
IC MCU OTP 512X14 A/D 20SSOP - PIC16C710T-04E/SS
Order 'ic mcu otp 512x14 a/d 20ssop - PIC16C710T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C710T-04E/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-04I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04I/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-04/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-04/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-20E/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20E/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-20I/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20I/SS-ND.
IC MCU OTP 1KX14 A/D 20SSOP - PIC16C711-20/SS
Order 'ic mcu otp 1kx14 a/d 20ssop - PIC16C711-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C711-20/SS-ND.
Send this link via E-Mail
Help With This Screen