Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04I/P
IC MCU OTP 4KX14 COMP 40DIP - PIC16LC662-04I/P
| Digi-Key Part Number | PIC16LC662-04I/P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16LC662-04I/P | |||
| Description | IC MCU OTP 4KX14 COMP 40DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC662-04I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 176 x 8 |
| Number of I /O | 33 |
| Package / Case | 40-DIP (600 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, LED, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC662 04I P PIC16LC66204IP |
IC MCU OTP 4KX14 COMP 40DIP - PIC16LC662-04I/P (PIC16LC662-04I/P-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04I/PMicrochip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04I/P
Order 'ic mcu otp 4kx14 comp 40dip - PIC16LC662-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC662-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04I/L
Order 'ic mcu otp 4kx14 comp 44plcc - PIC16LC662-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC662-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 6 V PIC16LC662-04I/PT
Order 'ic mcu otp 4kx14 comp 44tqfp - PIC16LC662-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC662-04I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C662-04I/P
Order 'ic mcu otp 4kx14 comp 40dip - PIC16C662-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C662-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04/P
Order 'ic mcu otp 4kx14 comp 40dip - PIC16LC662-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC662-04/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C642-04I/SO
Order 'ic mcu otp 4kx14 comp 28soic - PIC16C642-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C642-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C642-04I/SP
Order 'ic mcu otp 4kx14 comp 28dip - PIC16C642-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C642-04I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C642T-04I/SO
Order 'ic mcu otp 4kx14 comp 28soic - PIC16C642T-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C642T-04I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C65A-04I/P
Order 'ic mcu otp 4kx14 pwm 40dip - PIC16C65A-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C65A-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16C65B-04I/P
Order 'ic mcu otp 4kx14 pwm 40dip - PIC16C65B-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C65B-04I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 6 V PIC16C662-04I/L
Order 'ic mcu otp 4kx14 comp 44plcc - PIC16C662-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C662-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 6 V PIC16C662-04I/PT
Order 'ic mcu otp 4kx14 comp 44tqfp - PIC16C662-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C662-04I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C662T-04I/L
Order 'ic mcu otp 4kx14 comp 44plcc - PIC16C662T-04I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C662T-04I/L-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 6 V PIC16C662T-04I/PT
Order 'ic mcu otp 4kx14 comp 44tqfp - PIC16C662T-04I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C662T-04I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC642-04I/SO
Order 'ic mcu otp 4kx14 comp 28soic - PIC16LC642-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC642-04I/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16LC662-04I/P
Send this link via E-Mail
Help With This Screen
