IC MCU OTP 4KX14 PWM 28DIP - PIC16LC63-04/SP
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC63-04/SP
| Digi-Key Part Number | PIC16LC63-04/SP-ND |
135 |
5.43000 |
Extended Price
733.05 |
| Manufacturer Part Number | PIC16LC63-04/SP | |||
| Description | IC MCU OTP 4KX14 PWM 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC63-04/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC63 04 SP PIC16LC6304SP |
PIC16LC63-04/SP Specification Sheet
IC MCU OTP 4KX14 PWM 28DIP - PIC16LC63-04/SP (PIC16LC63-04/SP-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC63-04/SPIC MCU OTP 4KX14 PWM 28DIP - PIC16LC63-04/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16LC63-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC63-04/SP-ND.
IC MCU OTP 4KX14 PWM 28DIP - PIC16C63A-04/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16C63A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-04/SP-ND.
IC MCU OTP 4KX14 PWM 28DIP - PIC16LC63A-04/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16LC63A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC63A-04/SP-ND.
IC MCU OTP 4KX14 PWM 28DIP - PIC16C63-04/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16C63-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63-04/SP-ND.
IC MCU OTP 4KX14 PWM 28DIP - PIC16LC63-04I/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16LC63-04I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC63-04I/SP-ND.
IC MCU OTP 2KX14 PWM 28DIP - PIC16C62B-04/SP
Order 'ic mcu otp 2kx14 pwm 28dip - PIC16C62B-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62B-04/SP-ND.
IC MCU OTP 2KX14 PWM 28DIP - PIC16LC62B-04/SP
Order 'ic mcu otp 2kx14 pwm 28dip - PIC16LC62B-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC62B-04/SP-ND.
IC MCU OTP 2KX14 PWM 28DIP - PIC16C62A-04/SP
Order 'ic mcu otp 2kx14 pwm 28dip - PIC16C62A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C62A-04/SP-ND.
IC MCU OTP 8KX14 PWM 28DIP - PIC16C66-04/SP
Order 'ic mcu otp 8kx14 pwm 28dip - PIC16C66-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C66-04/SP-ND.
IC MCU OTP 2KX14 PWM 28DIP - PIC16LC62A-04/SP
Order 'ic mcu otp 2kx14 pwm 28dip - PIC16LC62A-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC62A-04/SP-ND.
IC MCU OTP 4KX14 PWM 28SOIC - PIC16LC63-04/SO
Order 'ic mcu otp 4kx14 pwm 28soic - PIC16LC63-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC63-04/SO-ND.
IC MCU OTP 8KX14 PWM 28DIP - PIC16LC66-04/SP
Order 'ic mcu otp 8kx14 pwm 28dip - PIC16LC66-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC66-04/SP-ND.
IC MCU OTP 4KX14 COMP 28DIP - PIC16C642-04/SP
Order 'ic mcu otp 4kx14 comp 28dip - PIC16C642-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C642-04/SP-ND.
IC MCU OTP 4KX14 COMP 28DIP - PIC16LC642-04/SP
Order 'ic mcu otp 4kx14 comp 28dip - PIC16LC642-04/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC642-04/SP-ND.
IC MCU OTP 4KX14 PWM 28DIP - PIC16C63A-04E/SP
Order 'ic mcu otp 4kx14 pwm 28dip - PIC16C63A-04E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C63A-04E/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 6 V PIC16LC63-04/SP
Send this link via E-Mail
Help With This Screen
