IC MCU OTP 1KX12 18SOIC - PIC16LC56A-04/SO
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04/SO
| Digi-Key Part Number | PIC16LC56A-04/SO-ND |
1 10 25 100 |
2.42000 1.78000 1.74000 1.69000 |
Extended Price
2.42 17.80 43.50 169.00 |
| Manufacturer Part Number | PIC16LC56A-04/SO | |||
| Description | IC MCU OTP 1KX12 18SOIC | |||
| Quantity Available | 114 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04/SO
| Technical/Catalog Information | PIC16LC56A-04/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC16LC56A 04 SO PIC16LC56A04SO |
PIC16LC56A-04/SO Specification Sheet
IC MCU OTP 1KX12 18SOIC - PIC16LC56A-04/SO (PIC16LC56A-04/SO-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04/SOIC MCU OTP 1KX12 18SOIC - PIC16LC56A-04/SO
Order 'ic mcu otp 1kx12 18soic - PIC16LC56A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/SO-ND.
IC MCU OTP 1KX12 18DIP - PIC16LC56A-04/P
Order 'ic mcu otp 1kx12 18dip - PIC16LC56A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/P-ND.
IC MCU OTP 1KX12 20SSOP - PIC16LC56A-04/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16LC56A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/SS-ND.
IC MCU OTP 1KX12 18SOIC - PIC16C56A-04/SO
Order 'ic mcu otp 1kx12 18soic - PIC16C56A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56A-04/SO-ND.
IC MCU OTP 1KX12 18SOIC - PIC16C56AT-04/SO
Order 'ic mcu otp 1kx12 18soic - PIC16C56AT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56AT-04/SO-ND.
IC MCU OTP 1KX12 18SOIC - PIC16LC56A-04I/SO
Order 'ic mcu otp 1kx12 18soic - PIC16LC56A-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04I/SO-ND.
IC MCU OTP 1KX12 18SOIC - PIC16LC56AT-04/SO
Order 'ic mcu otp 1kx12 18soic - PIC16LC56AT-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56AT-04/SO-ND.
IC MCU OTP 1KX12 8DIP - PIC12C509-04/P
Order 'ic mcu otp 1kx12 8dip - PIC12C509-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509-04/P-ND.
IC MCU OTP 1KX12 8DIP - PIC12C509A-04/P
Order 'ic mcu otp 1kx12 8dip - PIC12C509A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509A-04/P-ND.
IC MCU OTP 1KX12 8SOIC - PIC12C509A-04/SN
Order 'ic mcu otp 1kx12 8soic - PIC12C509A-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509A-04/SN-ND.
IC MCU OTP 1KX12 8SOIC - PIC12C509AT-04/SN
Order 'ic mcu otp 1kx12 8soic - PIC12C509AT-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509AT-04/SN-ND.
IC MCU OTP 1KX12 14DIP - PIC16C505-04/P
Order 'ic mcu otp 1kx12 14dip - PIC16C505-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04/P-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-04/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-04/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505T-04/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505T-04/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505T-04/SL-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-04/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04/SO
Send this link via E-Mail
Help With This Screen
