IC MCU OTP 1KX12 18DIP - PIC16LC56A-04/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC56A-04/P-ND |
1 10 25 100 |
2.36000 1.75000 1.71000 1.66000 |
Extended Price
2.36 17.50 42.75 166.00 |
| Manufacturer Part Number | PIC16LC56A-04/P | |||
| Description | IC MCU OTP 1KX12 18DIP | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PIC16LC56A-04/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PIC16LC56A 04 P PIC16LC56A04P |
PIC16LC56A-04/P Specification Sheet
IC MCU OTP 1KX12 18DIP - PIC16LC56A-04/P (PIC16LC56A-04/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 1KX12 18DIP - PIC16LC56A-04/P
Order 'ic mcu otp 1kx12 18dip - PIC16LC56A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16C56A-04/P
Order 'ic mcu otp 1kx12 18dip - PIC16C56A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56A-04/P-ND.
IC MCU OTP 1KX12 18DIP - PIC16LC56A-04I/P
Order 'ic mcu otp 1kx12 18dip - PIC16LC56A-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04I/P-ND.
IC MCU OTP 1KX12 18SOIC - PIC16LC56A-04/SO
Order 'ic mcu otp 1kx12 18soic - PIC16LC56A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/SO-ND.
IC MCU OTP 1KX12 20SSOP - PIC16LC56A-04/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16LC56A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/SS-ND.
IC MCU OTP 1KX12 8DIP - PIC12C509-04/P
Order 'ic mcu otp 1kx12 8dip - PIC12C509-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509-04/P-ND.
IC MCU OTP 1KX12 8DIP - PIC12C509A-04/P
Order 'ic mcu otp 1kx12 8dip - PIC12C509A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509A-04/P-ND.
IC MCU OTP 1KX12 8SOIC - PIC12C509A-04/SN
Order 'ic mcu otp 1kx12 8soic - PIC12C509A-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509A-04/SN-ND.
IC MCU OTP 1KX12 8SOIC - PIC12C509AT-04/SN
Order 'ic mcu otp 1kx12 8soic - PIC12C509AT-04/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12C509AT-04/SN-ND.
IC MCU OTP 1KX12 14DIP - PIC16C505-04/P
Order 'ic mcu otp 1kx12 14dip - PIC16C505-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04/P-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-04/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-04/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505T-04/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505T-04/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505T-04/SL-ND.
IC MCU OTP 512X12 18DIP - PIC16C54A-04/P
Order 'ic mcu otp 512x12 18dip - PIC16C54A-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04/P-ND.
IC MCU OTP 512X12 18DIP - PIC16C54C-04/P
Order 'ic mcu otp 512x12 18dip - PIC16C54C-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54C-04/P-ND.
IC MCU OTP 512X14 18DIP - PIC16C554-04/P
Order 'ic mcu otp 512x14 18dip - PIC16C554-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C554-04/P-ND.
Send this link via E-Mail
Help With This Screen
