IC MCU OTP 1KX12 20SSOP - PIC16LC56A-04I/SS - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04I/SS
| Digi-Key Part Number | PIC16LC56A-04I/SS-ND |
402 |
2.01000 |
Extended Price
808.02 |
| Manufacturer Part Number | PIC16LC56A-04I/SS | |||
| Description | IC MCU OTP 1KX12 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC56A-04I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 20-SSOP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC56A 04I SS PIC16LC56A04ISS |
PIC16LC56A-04I/SS Specification Sheet
IC MCU OTP 1KX12 20SSOP - PIC16LC56A-04I/SS (PIC16LC56A-04I/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04I/SSIC MCU OTP 1KX12 20SSOP - PIC16LC56A-04I/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16LC56A-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04I/SS-ND.
IC MCU OTP 1KX12 20SSOP - PIC16C56A-04I/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16C56A-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56A-04I/SS-ND.
IC MCU OTP 1KX12 20SSOP - PIC16C56AT-04I/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16C56AT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C56AT-04I/SS-ND.
IC MCU OTP 1KX12 20SSOP - PIC16LC56A-04/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16LC56A-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56A-04/SS-ND.
IC MCU OTP 1KX12 20SSOP - PIC16LC56AT-04I/SS
Order 'ic mcu otp 1kx12 20ssop - PIC16LC56AT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC56AT-04ISS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54A-04I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54A-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54AT-04I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54AT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54AT-04I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54C-04I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54C-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54C-04I/SS-ND.
IC MCU OTP 512X12 20SSOP - PIC16C54CT-04I/SS
Order 'ic mcu otp 512x12 20ssop - PIC16C54CT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54CT-04I/SS-ND.
IC MCU OTP 512X14 20SSOP - PIC16C554-04I/SS
Order 'ic mcu otp 512x14 20ssop - PIC16C554-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C554-04I/SS-ND.
IC MCU OTP 512X14 20SSOP - PIC16C554T-04I/SS
Order 'ic mcu otp 512x14 20ssop - PIC16C554T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C554T-04I/SS-ND.
IC MCU OTP 2KX14 20SSOP - PIC16C558-04I/SS
Order 'ic mcu otp 2kx14 20ssop - PIC16C558-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C558-04I/SS-ND.
IC MCU OTP 2KX14 20SSOP - PIC16C558T-04I/SS
Order 'ic mcu otp 2kx14 20ssop - PIC16C558T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C558T-04I/SS-ND.
IC MCU OTP 2KX12 20SSOP - PIC16C58B-04I/SS
Order 'ic mcu otp 2kx12 20ssop - PIC16C58B-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C58B-04I/SS-ND.
IC MCU OTP 2KX12 20SSOP - PIC16C58BT-04I/SS
Order 'ic mcu otp 2kx12 20ssop - PIC16C58BT-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C58BT-04I/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16LC56A-04I/SS
Send this link via E-Mail
Help With This Screen
