IC MCU OTP 512X12 18SOIC - PIC16LC54C-04/SO - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16LC54C-04/SO-ND |
504 |
1.50000 |
Extended Price
756.00 |
| Manufacturer Part Number | PIC16LC54C-04/SO | |||
| Description | IC MCU OTP 512X12 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16LC54C-04/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 768B (512 x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.5 V ~ 5.5 V |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16LC54C 04 SO PIC16LC54C04SO |
PIC16LC54C-04/SO Specification Sheet
IC MCU OTP 512X12 18SOIC - PIC16LC54C-04/SO (PIC16LC54C-04/SO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU OTP 512X12 18SOIC - PIC16LC54C-04I/SO
Order 'ic mcu otp 512x12 18soic - PIC16LC54C-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC54C-04I/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16LC54C-04/SO
Order 'ic mcu otp 512x12 18soic - PIC16LC54C-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LC54C-04/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54-10E/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54-10E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-10E/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54-10I/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-10I/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54-10/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-10/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-04E/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04E/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-04I/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04I/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-04/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-04/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-10E/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-10E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-10E/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-10I/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-10I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-10I/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-10/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-10/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-10/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-20E/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-20E/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-20I/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-20I/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54A-20/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54A-20/SO-ND.
IC MCU OTP 512X12 18SOIC - PIC16C54AT-04E/SO
Order 'ic mcu otp 512x12 18soic - PIC16C54AT-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54AT-04E/SO-ND.
Send this link via E-Mail
Help With This Screen
