Keywords:





IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST - Integrated Circuits (ICs)

Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5 V PIC16HV616-E/ST

Digi-Key Part Number PIC16HV616-E/ST-ND
Price Break
576
Unit Price
1.24000
Extended Price
714.24
Manufacturer Part NumberPIC16HV616-E/ST
DescriptionIC PIC MCU FLASH 2KX14 14TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5 V PIC16HV616-E/ST
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5 V PIC16HV616-E/ST
Technical/Catalog InformationPIC16HV616-E/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size128 x 8
Number of I /O12
Package / Case14-TSSOP
Speed20MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorPIC
Data ConvertersA/D 8x10b
Core Size8-Bit
Operating Temperature-40°C ~ 125°C
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, WDT
Voltage - Supply (Vcc/Vdd)2 V ~ 5 V
Drawing Number150; C04-087; ST; 14
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16HV616 E ST
PIC16HV616EST

PIC16HV616-E/ST Specification Sheet

Image of IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST

IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST (PIC16HV616-E/ST-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5 V PIC16HV616-E/ST
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16HV616-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-E/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16HV616-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-I/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F616-E/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F616-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-E/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F616-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F616-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-I/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F616T-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F616T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616T-I/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F684-E/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F684-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684-E/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F684-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F684-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684-I/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F684T-E/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F684T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684T-E/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F684T-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16F684T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684T-I/ST-ND.
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616T-I/ST
 Order 'ic pic mcu flash 2kx14 14tssop - PIC16HV616T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616T-I/ST-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16HV616-E/ML
 Order 'ic pic mcu flash 2kx14 16qfn - PIC16HV616-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-E/ML-ND.
IC PIC MCU FLASH 2KX14 14DIP - PIC16HV616-E/P
 Order 'ic pic mcu flash 2kx14 14dip - PIC16HV616-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-E/P-ND.
IC PIC MCU FLASH 2KX14 14SOIC - PIC16HV616-E/SL
 Order 'ic pic mcu flash 2kx14 14soic - PIC16HV616-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-E/SL-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16HV616-I/ML
 Order 'ic pic mcu flash 2kx14 16qfn - PIC16HV616-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-I/ML-ND.
IC PIC MCU FLASH 2KX14 14DIP - PIC16HV616-I/P
 Order 'ic pic mcu flash 2kx14 14dip - PIC16HV616-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-I/P-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5 V PIC16HV616-E/ST
Send this link via E-Mail
Help With This Screen

IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PIC MCU FLASH 2KX14 14TSSOP - PIC16F684T-I/ST Next: IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-I/ST
IC PIC MCU FLASH 2KX14 14TSSOP - PIC16HV616-E/ST