4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHH - Capacitors
| Digi-Key Part Number | UPW1C472MHH-ND |
150 |
.82573 |
Extended Price
123.86 |
| Manufacturer Part Number | UPW1C472MHH | |||
| Description | CAP 4700UF 16V ELECT PW RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH
| Technical/Catalog Information | UPW1C472MHH |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.240" H (16.00mm x 31.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UPW1C472MHH UPW1C472MHH |
CAP 4700UF 16V ELECT PW RADIAL - UPW1C472MHH (UPW1C472MHH-ND) - Capacitors
Related parts 4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C472MHH-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHD
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1801-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHD6
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1802-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH6
Order 'cap 4700uf 16v elect pw radial - UPW1C472MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C472MHH6-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UVR1C472MHD
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1047-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UVZ1C472MHD
Order 'cap 4700uf 16v elect vz radial - UVZ1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1290-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UHE1C472MHD
Order 'cap 4700uf 16v elect he radial - UHE1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1540-ND.
4700µF Aluminum Capacitor Nichicon Radial 16V UHE1C472MHD6
Order 'cap 4700uf 16v elect he radial - UHE1C472MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1541-ND.
10µF Aluminum Capacitor Nichicon Radial 16V UPW1C100MDD
Order 'cap 10uf 16v elect pw radial - UPW1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1767-ND.
15µF Aluminum Capacitor Nichicon Radial 16V UPW1C150MDD
Order 'cap 15uf 16v elect pw radial - UPW1C150MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1768-ND.
22µF Aluminum Capacitor Nichicon Radial 16V UPW1C220MDD
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1769-ND.
22µF Aluminum Capacitor Nichicon Radial 16V UPW1C220MDD6
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1770-ND.
27µF Aluminum Capacitor Nichicon Radial 16V UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
33µF Aluminum Capacitor Nichicon Radial 16V UPW1C330MDD
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1772-ND.
33µF Aluminum Capacitor Nichicon Radial 16V UPW1C330MDD6
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1773-ND.
Options for 4700µF Aluminum Capacitor Nichicon Radial 16V UPW1C472MHH
Send this link via E-Mail
Help With This Screen
