IC PIC MCU FLASH 4KX14 44QFN - PIC16F914-I/ML - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F914-I/ML
| Digi-Key Part Number | PIC16F914-I/ML-ND |
1 10 25 100 |
4.04000 3.05000 2.79000 2.52000 |
Extended Price
4.04 30.50 69.75 252.00 |
| Manufacturer Part Number | PIC16F914-I/ML | |||
| Description | IC PIC MCU FLASH 4KX14 44QFN | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F914-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 256 x 8 |
| Number of I /O | 35 |
| Package / Case | 44-QFN |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F914 I ML PIC16F914IML |
PIC16F914-I/ML Specification Sheet
IC PIC MCU FLASH 4KX14 44QFN - PIC16F914-I/ML (PIC16F914-I/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F914-I/MLIC PIC MCU FLASH 4KX14 44QFN - PIC16F914-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F914-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F914-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F914-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F914-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F914-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F914T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F914T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F914T-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F747T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F747T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F747T-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884-E/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-E/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16F884T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16F884T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F884T-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16LF747-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16LF747-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF747-I/ML-ND.
IC PIC MCU FLASH 4KX14 44QFN - PIC16LF747T-I/ML
Order 'ic pic mcu flash 4kx14 44qfn - PIC16LF747T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF747T-I/ML-ND.
IC PIC MCU FLASH 4KX14 20QFN - PIC16F685-E/ML
Order 'ic pic mcu flash 4kx14 20qfn - PIC16F685-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F685-E/ML-ND.
IC PIC MCU FLASH 4KX14 20QFN - PIC16F685-I/ML
Order 'ic pic mcu flash 4kx14 20qfn - PIC16F685-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F685-I/ML-ND.
IC PIC MCU FLASH 4KX14 20QFN - PIC16F685T-I/ML
Order 'ic pic mcu flash 4kx14 20qfn - PIC16F685T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F685T-I/ML-ND.
IC PIC MCU FLASH 4KX14 16QFN - PIC16F688-E/ML
Order 'ic pic mcu flash 4kx14 16qfn - PIC16F688-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F688-E/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F914-I/ML
Send this link via E-Mail
Help With This Screen
