IC MCU FLASH 8KX14 EE 28SSOP - PIC16F876A-I/SS
| Digi-Key Part Number | PIC16F876A-I/SS-ND |
1 25 100 |
7.85000 4.50000 4.38000 |
Extended Price
7.85 112.50 438.00 |
| Manufacturer Part Number | PIC16F876A-I/SS | |||
| Description | IC MCU FLASH 8KX14 EE 28SSOP | |||
| Quantity Available | 1673 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F876A-I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 14 |
| RAM Size | 368 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SSOP |
| Speed | 20MHz |
| Controller Series | PIC16F |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 5x10b |
| Core Size | 8-Bit |
| Interface | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F876A I SS PIC16F876AISS |
PIC16F876A-I/SS Specification Sheet
IC MCU FLASH 8KX14 EE 28SSOP - PIC16F876A-I/SS (PIC16F876A-I/SS-ND)
Related parts:IC MCU FLASH 8KX14 EE 28SSOP - PIC16F876A-I/SS
Order 'ic mcu flash 8kx14 ee 28ssop - PIC16F876A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F876A-I/SS-ND.
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876A-I/SO
Order 'ic mcu flash 8kx14 ee 28soic - PIC16F876A-I/SO' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC16F876A-I/SO-ND.
IC MCU FLASH 8KX14 EE 28DIP - PIC16F876A-I/SP
Order 'ic mcu flash 8kx14 ee 28dip - PIC16F876A-I/SP' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC16F876A-I/SP-ND.
IC MCU FLASH 8KX14 EE 44PLCC - PIC16F877A-I/L
Order 'ic mcu flash 8kx14 ee 44plcc - PIC16F877A-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/L-ND.
IC MCU FLASH 8KX14 EE 40DIP - PIC16F877A-I/P
Order 'ic mcu flash 8kx14 ee 40dip - PIC16F877A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F877A-I/P-ND.
IC MCU FLASH 2KX14 EE 28DIP - PIC16F872-I/SP
Order 'ic mcu flash 2kx14 ee 28dip - PIC16F872-I/SP' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC16F872-I/SP-ND.
IC MCU FLASH 4KX14 EE 28SOIC - PIC16F873A-I/SO
Order 'ic mcu flash 4kx14 ee 28soic - PIC16F873A-I/SO' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC16F873A-I/SO-ND.
IC MCU FLASH 16KX16 EE 28SOIC - PIC18F252-I/SO
Order 'ic mcu flash 16kx16 ee 28soic - PIC18F252-I/SO' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F252-I/SO-ND.
IC MCU FLASH 16KX16 EE 28DIP - PIC18F252-I/SP
Order 'ic mcu flash 16kx16 ee 28dip - PIC18F252-I/SP' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F252-I/SP-ND.
IC MCU FLASH 16KX16 EE 44TQFP - PIC18F452-I/PT
Order 'ic mcu flash 16kx16 ee 44tqfp - PIC18F452-I/PT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F452-I/PT-ND.
IC MCU FLASH 65KX16 EE 64TQFP - PIC18F6720-I/PT
Order 'ic mcu flash 65kx16 ee 64tqfp - PIC18F6720-I/PT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F6720-I/PT-ND.
IC MCU FLASH 65KX16 EE 80TQFP - PIC18F8720-I/PT
Order 'ic mcu flash 65kx16 ee 80tqfp - PIC18F8720-I/PT' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F8720-I/PT-ND.
IC MCU FLASH 16KX16 EE 44PLCC - PIC18F452-I/L
Order 'ic mcu flash 16kx16 ee 44plcc - PIC18F452-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/L-ND.
IC MCU FLASH 16KX16 EE 40DIP - PIC18F452-I/P
Order 'ic mcu flash 16kx16 ee 40dip - PIC18F452-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/P-ND.
IC MCU FLASH 8KX16 EE A/D 28SOIC - PIC18F242-I/SO
Order 'ic mcu flash 8kx16 ee a/d 28soic - PIC18F242-I/SO' online from Digi-Key. Manufactured by Microchip. Digi-Key part number PIC18F242-I/SO-ND.
Send this link via E-Mail
Help With This Screen