Keywords:





CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6 - Capacitors

33µF Aluminum Capacitor Nichicon Radial 10V UPW1A330MDH6

Digi-Key Part Number UPW1A330MDH6-ND
Price Break
1800
Unit Price
.06090
Extended Price
109.62
Manufacturer Part NumberUPW1A330MDH6
DescriptionCAP 33UF 10V ELECT PW RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 33µF Aluminum Capacitor Nichicon Radial 10V UPW1A330MDH6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 33µF Aluminum Capacitor Nichicon Radial 10V UPW1A330MDH6
Technical/Catalog InformationUPW1A330MDH6
VendorNichicon
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.197" Dia x 0.276" H (5.00mm x 7.00mm)
Lead Spacing0.079" (2.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names UPW1A330MDH6
UPW1A330MDH6

UPW1A330MDH6 Specification Sheet

Image of CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6

CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6 (UPW1A330MDH6-ND) - Capacitors

Related parts 33µF Aluminum Capacitor Nichicon Radial 10V UPW1A330MDH6
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6
 Order 'cap 33uf 10v elect pw radial - UPW1A330MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1A330MDH6-ND.
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDD
 Order 'cap 33uf 10v elect pw radial - UPW1A330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1729-ND.
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDD6
 Order 'cap 33uf 10v elect pw radial - UPW1A330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1730-ND.
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH
 Order 'cap 33uf 10v elect pw radial - UPW1A330MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1A330MDH-ND.
CAP 33UF 10V ELECT VR RADIAL - UVR1A330MDD
 Order 'cap 33uf 10v elect vr radial - UVR1A330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1019-ND.
CAP 33UF 10V ELECT VZ RADIAL - UVZ1A330MDD
 Order 'cap 33uf 10v elect vz radial - UVZ1A330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1264-ND.
CAP 22UF 10V ELECT PW RADIAL - UPW1A220MDD
 Order 'cap 22uf 10v elect pw radial - UPW1A220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1727-ND.
CAP 22UF 10V ELECT PW RADIAL - UPW1A220MDD6
 Order 'cap 22uf 10v elect pw radial - UPW1A220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1728-ND.
CAP 39UF 10V ELECT PW RADIAL - UPW1A390MDD
 Order 'cap 39uf 10v elect pw radial - UPW1A390MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1731-ND.
CAP 47UF 10V ELECT PW RADIAL - UPW1A470MDD
 Order 'cap 47uf 10v elect pw radial - UPW1A470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1732-ND.
CAP 47UF 10V ELECT PW RADIAL - UPW1A470MDD6
 Order 'cap 47uf 10v elect pw radial - UPW1A470MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1733-ND.
CAP 82UF 10V ELECT PW RADIAL - UPW1A820MDD
 Order 'cap 82uf 10v elect pw radial - UPW1A820MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1734-ND.
CAP 82UF 10V ELECT PW RADIAL - UPW1A820MDD6
 Order 'cap 82uf 10v elect pw radial - UPW1A820MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1735-ND.
CAP 100UF 10V ELECT PW RADIAL - UPW1A101MDD
 Order 'cap 100uf 10v elect pw radial - UPW1A101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1736-ND.
CAP 100UF 10V ELECT PW RADIAL - UPW1A101MDD6
 Order 'cap 100uf 10v elect pw radial - UPW1A101MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1737-ND.

Options for 33µF Aluminum Capacitor Nichicon Radial 10V UPW1A330MDH6
Send this link via E-Mail
Help With This Screen

CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH Next: CAP 33UF 10V ELECT SMG RAD - ESMG100ELL330ME11D
CAP 33UF 10V ELECT PW RADIAL - UPW1A330MDH6