IC PIC MCU FLASH 2KX14 16QFN - PIC16F636T-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F636T-I/ML-ND |
3300 |
1.22000 |
Extended Price
4026.00 |
| Manufacturer Part Number | PIC16F636T-I/ML | |||
| Description | IC PIC MCU FLASH 2KX14 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F636T-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 128 x 8 |
| Number of I /O | 12 |
| Package / Case | 14-QFN |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, LVD, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-127; ML; 16 |
| Mfr Reel Tape Width | 16mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F636T I ML PIC16F636TIML |
PIC16F636T-I/ML Specification Sheet
IC PIC MCU FLASH 2KX14 16QFN - PIC16F636T-I/ML (PIC16F636T-I/ML-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PIC MCU FLASH 2KX14 16QFN - PIC16F636T-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F636T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636T-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F616-E/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-E/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F616-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F616T-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F616T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F616T-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F636-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F636-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F684-E/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F684-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684-E/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F684-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F684-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16F684T-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16F684T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F684T-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16HV616-E/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16HV616-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-E/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16HV616-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16HV616-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616-I/ML-ND.
IC PIC MCU FLASH 2KX14 16QFN - PIC16HV616T-I/ML
Order 'ic pic mcu flash 2kx14 16qfn - PIC16HV616T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16HV616T-I/ML-ND.
IC PIC MCU FLASH 2KX14 20QFN - PIC16F677-E/ML
Order 'ic pic mcu flash 2kx14 20qfn - PIC16F677-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F677-E/ML-ND.
IC PIC MCU FLASH 2KX14 20QFN - PIC16F677-I/ML
Order 'ic pic mcu flash 2kx14 20qfn - PIC16F677-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F677-I/ML-ND.
IC PIC MCU FLASH 2KX14 20QFN - PIC16F677T-I/ML
Order 'ic pic mcu flash 2kx14 20qfn - PIC16F677T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F677T-I/ML-ND.
IC PIC MCU FLASH 2KX14 20QFN - PIC16F687-E/ML
Order 'ic pic mcu flash 2kx14 20qfn - PIC16F687-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F687-E/ML-ND.
Send this link via E-Mail
Help With This Screen
