IC PIC MCU FLASH 1KX14 20DIP - PIC16F631-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F631-I/P-ND |
1 10 25 100 |
1.60000 1.34000 1.31000 1.28000 |
Extended Price
1.60 13.40 32.75 128.00 |
| Manufacturer Part Number | PIC16F631-I/P | |||
| Description | IC PIC MCU FLASH 1KX14 20DIP | |||
| Quantity Available | 583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F631-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 64 x 8 |
| Number of I /O | 18 |
| Package / Case | 20-DIP (300 mil) |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-019; P; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F631 I P PIC16F631IP |
PIC16F631-I/P Specification Sheet
IC PIC MCU FLASH 1KX14 20DIP - PIC16F631-I/P (PIC16F631-I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PIC MCU FLASH 1KX14 20DIP - PIC16F631-E/P
Order 'ic pic mcu flash 1kx14 20dip - PIC16F631-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-E/P-ND.
IC PIC MCU FLASH 1KX14 20DIP - PIC16F631-I/P
Order 'ic pic mcu flash 1kx14 20dip - PIC16F631-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-I/P-ND.
IC PIC MCU FLASH 1KX14 20QFN - PIC16F631-E/ML
Order 'ic pic mcu flash 1kx14 20qfn - PIC16F631-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-E/ML-ND.
IC PIC MCU FLASH 1KX14 20SOIC - PIC16F631-E/SO
Order 'ic pic mcu flash 1kx14 20soic - PIC16F631-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-E/SO-ND.
IC PIC MCU FLASH 1KX14 20SSOP - PIC16F631-E/SS
Order 'ic pic mcu flash 1kx14 20ssop - PIC16F631-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-E/SS-ND.
IC PIC MCU FLASH 1KX14 20QFN - PIC16F631-I/ML
Order 'ic pic mcu flash 1kx14 20qfn - PIC16F631-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-I/ML-ND.
IC PIC MCU FLASH 1KX14 20SOIC - PIC16F631-I/SO
Order 'ic pic mcu flash 1kx14 20soic - PIC16F631-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-I/SO-ND.
IC PIC MCU FLASH 1KX14 20SSOP - PIC16F631-I/SS
Order 'ic pic mcu flash 1kx14 20ssop - PIC16F631-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F631-I/SS-ND.
IC PIC MCU FLASH 1KX14 8MSOP - PIC12F510-E/MS
Order 'ic pic mcu flash 1kx14 8msop - PIC12F510-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-E/MS-ND.
IC PIC MCU FLASH 1KX14 8DIP - PIC12F510-E/P
Order 'ic pic mcu flash 1kx14 8dip - PIC12F510-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-E/P-ND.
IC PIC MCU FLASH 1KX14 8SOIC - PIC12F510-E/SN
Order 'ic pic mcu flash 1kx14 8soic - PIC12F510-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-E/SN-ND.
IC PIC MCU FLASH 1KX14 8MSOP - PIC12F510-I/MS
Order 'ic pic mcu flash 1kx14 8msop - PIC12F510-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-I/MS-ND.
IC PIC MCU FLASH 1KX14 8DIP - PIC12F510-I/P
Order 'ic pic mcu flash 1kx14 8dip - PIC12F510-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-I/P-ND.
IC PIC MCU FLASH 1KX14 8SOIC - PIC12F510-I/SN
Order 'ic pic mcu flash 1kx14 8soic - PIC12F510-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510-I/SN-ND.
IC PIC MCU FLASH 1KX14 8MSOP - PIC12F510T-I/MS
Order 'ic pic mcu flash 1kx14 8msop - PIC12F510T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F510T-I/MS-ND.
Send this link via E-Mail
Help With This Screen
