IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628A-E/SS
| Digi-Key Part Number | PIC16F628A-E/SS-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PIC16F628A-E/SS | |||
| Description | IC MCU FLASH 2KX14 EEPROM 20SSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F628A-E/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 224 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F628A E SS PIC16F628AESS |
PIC16F628A-E/SS Specification Sheet
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628A-E/SS (PIC16F628A-E/SS-ND)
Related parts :IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628A-E/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16F628A-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628A-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16F628A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628AT-E/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16F628AT-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628AT-E/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F628AT-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16F628AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628AT-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16F819T-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16F819T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819T-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16LF628A-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16LF628A-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628A-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16LF628AT-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16LF628AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628AT-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16LF819-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16LF819-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF819-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 20SSOP - PIC16LF819T-I/SS
Order 'ic mcu flash 2kx14 eeprom 20ssop - PIC16LF819T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF819T-I/SS-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-E/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628A-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/ML-ND.
IC MCU FLASH 2KX14 EEPROM 18DIP - PIC16F628A-E/P
Order 'ic mcu flash 2kx14 eeprom 18dip - PIC16F628A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/P-ND.
IC MCU FLASH 2KX14 EEPROM 18SOIC - PIC16F628A-E/SO
Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F628A-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/SO-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 18DIP - PIC16F628A-I/P
Order 'ic mcu flash 2kx14 eeprom 18dip - PIC16F628A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/P-ND.
IC MCU FLASH 2KX14 EEPROM 18SOIC - PIC16F628A-I/SO
Order 'ic mcu flash 2kx14 eeprom 18soic - PIC16F628A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/SO-ND.
Send this link via E-Mail
Help With This Screen
