AUDIO TRANDUCER 16X14.5W/STR PIN - EAF-16R02C
Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02C
| Digi-Key Part Number | P9981-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EAF-16R02C | |||
| Description | AUDIO TRANDUCER 16X14.5W/STR PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02C
| Technical/Catalog Information | EAF-16R02C |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Type | Magnetic Transducer, External Drive |
| Sound Pressure Level | 100dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.5kHz ~ 3kHz |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | - |
| Current Rating | - |
| Size / Dimension | Circular - 16mm Dia x 14.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EAF 16R02C EAF16R02C P9981 ND P9981ND P9981 |
AUDIO TRANDUCER 16X14.5W/STR PIN - EAF-16R02C (P9981-ND)
Related parts Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02CAUDIO TRANDUCER 16X14.5W/STR PIN - EAF-16R02C
Order 'audio tranducer 16x14.5w/str pin - EAF-16R02C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9981-ND.
AUDIO TRANDUCER 12X8.5MM-STR PIN - EAF-12RF04C
Order 'audio tranducer 12x8.5mm-str pin - EAF-12RF04C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9965-ND.
AUDIO TRANDUCER 14X10MM-STR PIN - EAF-14R06CW
Order 'audio tranducer 14x10mm-str pin - EAF-14R06CW' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9999-ND.
AUDIO TRANDUCER 14X10MM-BENT PIN - EAF-14R06B
Order 'audio tranducer 14x10mm-bent pin - EAF-14R06B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9977-ND.
AUDIO TRANDUCER 16X14.5 BENT PIN - EAF-16R02B
Order 'audio tranducer 16x14.5 bent pin - EAF-16R02B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9980-ND.
AUDIO TRANDUCER 14X10MM HEAT RES - EAF-14RM06CN
Order 'audio tranducer 14x10mm heat res - EAF-14RM06CN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9969-ND.
AUDIO TRANDUCER 20X14.5MM-STRPIN - EAF-20R01C
Order 'audio tranducer 20x14.5mm-strpin - EAF-20R01C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9998-ND.
AUDIO TRANSDUCER 14X10MM W/TAPE - EAF-14RM06CT
Order 'audio transducer 14x10mm w/tape - EAF-14RM06CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9978-ND.
MINIATURE AUDIO TRANSDUCER - EAF-14R06C
Order 'miniature audio transducer - EAF-14R06C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9922-ND.
AUDIO TRANDUCER 14X10MM-LEADWIRE - EAF-14R06A
Order 'audio tranducer 14x10mm-leadwire - EAF-14R06A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9966-ND.
SOUNDER 12MM 85DB VERT PC MOUNT - EAF-12RT04CC
Order 'sounder 12mm 85db vert pc mount - EAF-12RT04CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10171-ND.
SOUNDER 14MM 92DB VERT PC MOUNT - EAF-14RM07C
Order 'sounder 14mm 92db vert pc mount - EAF-14RM07C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10172-ND.
SOUNDER COMPACT 92DB PCB MOUNT - EAF-8RM07CE
Order 'sounder compact 92db pcb mount - EAF-8RM07CE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9901-ND.
SOUNDER COMPACT 92DB SMD MOUNT - EAF-8RM08EF
Order 'sounder compact 92db smd mount - EAF-8RM08EF' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9902CT-ND.
SOUNDER COMPACT 92DB SMD MOUNT - EAF-8RM08EF
Order 'sounder compact 92db smd mount - EAF-8RM08EF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9902TR-ND.
Options for Buzzer Panasonic - ECG Magnetic Transducer, External Drive - EAF-16R02C
Send this link via E-Mail
Help With This Screen
