IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-E/ML - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628A-E/ML
| Digi-Key Part Number | PIC16F628A-E/ML-ND |
305 |
2.12000 |
Extended Price
646.60 |
| Manufacturer Part Number | PIC16F628A-E/ML | |||
| Description | IC MCU FLASH 2KX14 EEPROM 28QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F628A-E/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 3.5KB (2K x 14) |
| RAM Size | 224 x 8 |
| Number of I /O | 16 |
| Package / Case | 28-QFN |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F628A E ML PIC16F628AEML |
PIC16F628A-E/ML Specification Sheet
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-E/ML (PIC16F628A-E/ML-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628A-E/MLIC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-E/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628A-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-E/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628A-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628A-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F819-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F819-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F819T-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F819T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819T-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16LF628A-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16LF628A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628A-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16LF628AT-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16LF628AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF628AT-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16LF819-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16LF819-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF819-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16LF819T-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16LF819T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF819T-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628AT-E/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628AT-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628AT-E/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F628AT-I/ML
Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F628AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628AT-I/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648A-E/ML
Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648A-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648A-E/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648A-I/ML
Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648A-I/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648AT-E/ML
Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648AT-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648AT-E/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648AT-I/ML
Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648AT-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F818-I/ML
Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F818-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F818-I/ML-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628A-E/ML
Send this link via E-Mail
Help With This Screen
