IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20/SO
| Digi-Key Part Number | PIC16F628-20/SO-ND |
1 25 100 |
4.33000 2.47000 2.40000 |
Extended Price
4.33 61.75 240.00 |
| Manufacturer Part Number | PIC16F628-20/SO | |||
| Description | IC MCU FLASH 2KX14 COMP 18SOIC | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F628-20/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2K x 14 |
| RAM Size | 224 x 8 |
| Number of I /O | 16 |
| Package / Case | 18-SOIC (7.5mm Width) |
| Speed | 20MHz |
| Controller Series | PIC16F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F628 20 SO PIC16F62820SO |
PIC16F628-20/SO Specification Sheet
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20/SO (PIC16F628-20/SO-ND)
Related parts:IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20/SO
Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-04I/SO
Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-04/SO
Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20I/SO
Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20I/SO-ND.
IC MCU FLASH 2KX14 COMP 18DIP - PIC16F628-20/P
Order 'ic mcu flash 2kx14 comp 18dip - PIC16F628-20/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/P-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-20/SS
Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/SS-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628T-20/SO
Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20/SO-ND.
IC MCU OTP 2KX14 COMP 18SOIC - PIC16C622-20/SO
Order 'ic mcu otp 2kx14 comp 18soic - PIC16C622-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C622-20/SO-ND.
IC MCU OTP 2KX14 COMP 18SOIC - PIC16C622A-20/SO
Order 'ic mcu otp 2kx14 comp 18soic - PIC16C622A-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C622A-20/SO-ND.
IC MCU OTP 2KX14 COMP 18SOIC - PIC16C622AT-20/SO
Order 'ic mcu otp 2kx14 comp 18soic - PIC16C622AT-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C622AT-20/SO-ND.
IC MCU OTP 2KX14 COMP 18SOIC - PIC16C622T-20/SO
Order 'ic mcu otp 2kx14 comp 18soic - PIC16C622T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C622T-20/SO-ND.
IC MCU FLASH 1KX14 COMP 18SOIC - PIC16F627-20/SO
Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20/SO-ND.
IC MCU FLASH 1KX14 COMP 18SOIC - PIC16F627T-20/SO
Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627T-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20/SO-ND.
IC MCU FLASH 2KX14 COMP 18DIP - PIC16F628-04I/P
Order 'ic mcu flash 2kx14 comp 18dip - PIC16F628-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/P-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-04I/SS
Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/SS-ND.
Send this link via E-Mail
Help With This Screen