Keywords:





IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS

Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20E/SS

Digi-Key Part Number PIC16F628-20E/SS-ND
Price Break
268
Unit Price
2.98000
Extended Price
798.64
Manufacturer Part NumberPIC16F628-20E/SS
DescriptionIC MCU FLASH 2KX14 20-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20E/SS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20E/SS
Technical/Catalog InformationPIC16F628-20E/SS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size224 x 8
Number of I /O16
Package / Case20-SSOP
Speed20MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 125°C
ConnectivityUART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-072; SS; 20
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F628 20E SS
PIC16F62820ESS

PIC16F628-20E/SS Specification Sheet

Image of IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS

IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS (PIC16F628-20E/SS-ND)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20E/SS
IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS
 Order 'ic mcu flash 2kx14 20-ssop - PIC16F628-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20E/SS-ND.
IC MCU FLASH 2KX14 20-SSOP - PIC16F628-04E/SS
 Order 'ic mcu flash 2kx14 20-ssop - PIC16F628-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04E/SS-ND.
IC MCU FLASH 2KX14 20-SSOP - PIC16F628T-20E/SS
 Order 'ic mcu flash 2kx14 20-ssop - PIC16F628T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20E/SS-ND.
IC MCU FLASH 1KX14 20-SSOP - PIC16F627-20E/SS
 Order 'ic mcu flash 1kx14 20-ssop - PIC16F627-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20E/SS-ND.
IC MCU FLASH 1KX14 20-SSOP - PIC16F627T-20E/SS
 Order 'ic mcu flash 1kx14 20-ssop - PIC16F627T-20E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20E/SS-ND.
IC MCU FLASH 2KX14 20-SSOP - PIC16F628T-04E/SS
 Order 'ic mcu flash 2kx14 20-ssop - PIC16F628T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-04E/SS-ND.
IC MCU FLASH 2KX14 20-SSOP - PIC16F819-I/SS
 Order 'ic mcu flash 2kx14 20-ssop - PIC16F819-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819-I/SS-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-04I/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/SS-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-04/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04/SS-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-20I/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20I/SS-ND.
IC MCU FLASH 1KX14 20-SSOP - PIC16F627-04E/SS
 Order 'ic mcu flash 1kx14 20-ssop - PIC16F627-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04E/SS-ND.
IC MCU FLASH 1KX14 20-SSOP - PIC16F627T-04E/SS
 Order 'ic mcu flash 1kx14 20-ssop - PIC16F627T-04E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-04E/SS-ND.
IC MCU FLASH 1KX14 20-SSOP - PIC16F818-I/SS
 Order 'ic mcu flash 1kx14 20-ssop - PIC16F818-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F818-I/SS-ND.
IC MCU FLASH 2KX14 COMP 20SSOP - PIC16F628-20/SS
 Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/SS-ND.
IC MCU FLASH 2KX14 18-DIP - PIC16F628-20E/P
 Order 'ic mcu flash 2kx14 18-dip - PIC16F628-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20E/P-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20E/SS
Send this link via E-Mail
Help With This Screen

IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 2KX14 20-SSOP - PIC16F628-04E/SS Next: IC MCU FLASH 2KX14 20-SSOP - PIC16F628T-04E/SS
IC MCU FLASH 2KX14 20-SSOP - PIC16F628-20E/SS