Keywords:





IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO - Integrated Circuits (ICs)

Digi-Key Part Number PIC16F628-20E/SO-ND
Price Break
252
Unit Price
2.77000
Extended Price
698.04
Manufacturer Part NumberPIC16F628-20E/SO
DescriptionIC MCU FLASH 2KX14 18-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC16F628-20E/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size3.5KB (2K x 14)
RAM Size224 x 8
Number of I /O16
Package / Case18-SOIC (7.5mm Width)
Speed20MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 125°C
ConnectivityUART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-051; SO; 18
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F628 20E SO
PIC16F62820ESO

PIC16F628-20E/SO Specification Sheet

Image of IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO

IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO (PIC16F628-20E/SO-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO
 Order 'ic mcu flash 2kx14 18-soic - PIC16F628-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20E/SO-ND.
IC MCU FLASH 2KX14 18-SOIC - PIC16F628-04E/SO
 Order 'ic mcu flash 2kx14 18-soic - PIC16F628-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04E/SO-ND.
IC MCU FLASH 2KX14 18-SOIC - PIC16F628T-20E/SO
 Order 'ic mcu flash 2kx14 18-soic - PIC16F628T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20E/SO-ND.
IC MCU FLASH 1KX14 18-SOIC - PIC16F627-20E/SO
 Order 'ic mcu flash 1kx14 18-soic - PIC16F627-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20E/SO-ND.
IC MCU FLASH 1KX14 18-SOIC - PIC16F627T-20E/SO
 Order 'ic mcu flash 1kx14 18-soic - PIC16F627T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20E/SO-ND.
IC MCU FLASH 2KX14 18-DIP - PIC16F628-20E/P
 Order 'ic mcu flash 2kx14 18-dip - PIC16F628-20E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20E/P-ND.
IC MCU FLASH 2KX14 18-SOIC - PIC16F628T-04E/SO
 Order 'ic mcu flash 2kx14 18-soic - PIC16F628T-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-04E/SO-ND.
IC MCU FLASH 2KX14 18-SOIC - PIC16F819-I/SO
 Order 'ic mcu flash 2kx14 18-soic - PIC16F819-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819-I/SO-ND.
IC MCU FLASH 1KX14 18-SOIC - PIC16F627-04E/SO
 Order 'ic mcu flash 1kx14 18-soic - PIC16F627-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04E/SO-ND.
IC MCU FLASH 1KX14 18-SOIC - PIC16F627T-04E/SO
 Order 'ic mcu flash 1kx14 18-soic - PIC16F627T-04E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-04E/SO-ND.
IC MCU FLASH 2KX14 18-DIP - PIC16F628-04E/P
 Order 'ic mcu flash 2kx14 18-dip - PIC16F628-04E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04E/P-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-04I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04I/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-04/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-04/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20I/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20I/SO-ND.
IC MCU FLASH 2KX14 COMP 18SOIC - PIC16F628-20/SO
 Order 'ic mcu flash 2kx14 comp 18soic - PIC16F628-20/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20/SO-ND.

Send this link via E-Mail
Help With This Screen

IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 2KX14 18-SOIC - PIC16F628-04E/SO Next: IC MCU FLASH 2KX14 18-SOIC - PIC16F628T-04E/SO
IC MCU FLASH 2KX14 18-SOIC - PIC16F628-20E/SO