Keywords:





IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO - Integrated Circuits (ICs)

Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO

Digi-Key Part Number PIC16F627AT-E/SO-ND
Price Break
1100
Unit Price
1.68000
Extended Price
1848.00
Manufacturer Part NumberPIC16F627AT-E/SO
DescriptionIC MCU FLASH 1KX14 EEPROM 18SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO
Technical/Catalog InformationPIC16F627AT-E/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size1.75KB (1K x 14)
RAM Size224 x 8
Number of I /O16
Package / Case18-SOIC (7.5mm Width)
Speed20MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 125°C
ConnectivityUART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number150; C04-051; SO; 18
Mfr Reel Tape Width24mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F627AT E SO
PIC16F627ATESO

PIC16F627AT-E/SO Specification Sheet

Image of IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO

IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO (PIC16F627AT-E/SO-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627AT-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-E/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627AT-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627AT-E/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627AT-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-E/ML-ND.
IC MCU FLASH 1KX14 EEPROM 20SSOP - PIC16F627AT-E/SS
 Order 'ic mcu flash 1kx14 eeprom 20ssop - PIC16F627AT-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-E/SS-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627AT-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 20SSOP - PIC16F627AT-I/SS
 Order 'ic mcu flash 1kx14 eeprom 20ssop - PIC16F627AT-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-I/SS-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627A-E/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627A-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-E/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627A-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F627A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F818T-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16F818T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F818T-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16LF627A-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16LF627A-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627A-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16LF627AT-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16LF627AT-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627AT-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16LF818-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16LF818-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF818-I/SO-ND.
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16LF818T-I/SO
 Order 'ic mcu flash 1kx14 eeprom 18soic - PIC16LF818T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF818T-I/SO-ND.
IC MCU FLASH 1KX14 COMP 18SOIC - PIC16F627-04I/SO
 Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04I/SO-ND.
IC MCU FLASH 1KX14 COMP 18SOIC - PIC16F627-04/SO
 Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627-04/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04/SO-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627AT-E/SO
Send this link via E-Mail
Help With This Screen

IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627A-I/SO Next: IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-I/SO
IC MCU FLASH 1KX14 EEPROM 18SOIC - PIC16F627AT-E/SO