Keywords:





IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML - Integrated Circuits (ICs)

Digi-Key Part Number PIC16F627A-I/ML-ND
Price Break
1
10
25
100
Unit Price
2.82000
1.83000
1.77000
1.70000
Extended Price
2.82
18.30
44.25
170.00
Manufacturer Part NumberPIC16F627A-I/ML
DescriptionIC MCU FLASH 1KX14 EEPROM 28QFN
Quantity Available 293
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC16F627A-I/ML
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size1.75KB (1K x 14)
RAM Size224 x 8
Number of I /O16
Package / Case28-QFN
Speed20MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size128 x 8
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityUART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F627A I ML
PIC16F627AIML

PIC16F627A-I/ML Specification Sheet

Image of IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML

IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML (PIC16F627A-I/ML-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-E/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627A-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-E/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627A-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F818-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F818-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F818-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F818T-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F818T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F818T-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16LF627A-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16LF627A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627A-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16LF627AT-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16LF627AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627AT-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16LF818-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16LF818-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF818-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16LF818T-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16LF818T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF818T-I/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627AT-E/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627AT-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-E/ML-ND.
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627AT-I/ML
 Order 'ic mcu flash 1kx14 eeprom 28qfn - PIC16F627AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627AT-I/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648A-E/ML
 Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648A-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648A-E/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648A-I/ML
 Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648A-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648A-I/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648AT-E/ML
 Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648AT-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648AT-E/ML-ND.
IC MCU FLASH 4KX14 EEPROM 28QFN - PIC16F648AT-I/ML
 Order 'ic mcu flash 4kx14 eeprom 28qfn - PIC16F648AT-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F648AT-I/ML-ND.
IC MCU FLASH 2KX14 EEPROM 28QFN - PIC16F819-I/ML
 Order 'ic mcu flash 2kx14 eeprom 28qfn - PIC16F819-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F819-I/ML-ND.

Send this link via E-Mail
Help With This Screen

IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-E/ML Next: IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627AT-E/ML
IC MCU FLASH 1KX14 EEPROM 28QFN - PIC16F627A-I/ML