Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/SS
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-20I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F627-20I/SS-ND |
1 10 25 100 |
3.60000 2.65000 2.58000 2.51000 |
Extended Price
3.60 26.50 64.50 251.00 |
| Manufacturer Part Number | PIC16F627-20I/SS | |||
| Description | IC MCU FLASH 1KX14 COMP 20SSOP | |||
| Quantity Available | 794 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F627-20I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 224 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F627 20I SS PIC16F62720ISS |
PIC16F627-20I/SS Specification Sheet
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-20I/SS (PIC16F627-20I/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/SSMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-04I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-04/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F627T-20I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F628-20I/SS
Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.5 V PIC16F628T-20I/SS
Order 'ic mcu flash 2kx14 comp 20ssop - PIC16F628T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F628T-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 4 V ~ 5.5 V PIC16F84A-20I/SS
Order 'ic mcu flash 1kx14 ee 20ssop - PIC16F84A-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84A-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 4 V ~ 5.5 V PIC16F84AT-20I/SS
Order 'ic mcu flash 1kx14 ee 20ssop - PIC16F84AT-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84AT-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 3 V ~ 6 V PIC16C621-20I/SS
Order 'ic mcu otp 1kx14 comp 20ssop - PIC16C621-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C621-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2.5 V ~ 5.5 V PIC16C621A-20I/SS
Order 'ic mcu otp 1kx14 comp 20ssop - PIC16C621A-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C621A-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.5 V ~ 5.5 V PIC16C621AT-20I/SS
Order 'ic mcu otp 1kx14 comp 20ssop - PIC16C621AT-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C621AT-20ISS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 6 V PIC16C621T-20I/SS
Order 'ic mcu otp 1kx14 comp 20ssop - PIC16C621T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C621T-20I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/P
Order 'ic mcu flash 1kx14 comp 18dip - PIC16F627-20I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/SO
Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20I/SO-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 5.5 V PIC16F627-20I/SS
Send this link via E-Mail
Help With This Screen
