IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-04/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F627-04/SS-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PIC16F627-04/SS | |||
| Description | IC MCU FLASH 1KX14 COMP 20SSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F627-04/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.75KB (1K x 14) |
| RAM Size | 224 x 8 |
| Number of I /O | 16 |
| Package / Case | 20-SSOP |
| Speed | 4MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 128 x 8 |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | 150; C04-072; SS; 20 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F627 04 SS PIC16F62704SS |
PIC16F627-04/SS Specification Sheet
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-04/SS (PIC16F627-04/SS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-04I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04I/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-04/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-20I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20I/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627-20/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-20/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627T-04I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-04I/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627T-04/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-04/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627T-20I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627T-20I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20I/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16F627T-20/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16F627T-20/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627T-20/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16LF627-04I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16LF627-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627-04I/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16LF627-04/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16LF627-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627-04/SS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16LF627T-04I/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16LF627T-04I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627T-04ISS-ND.
IC MCU FLASH 1KX14 COMP 20SSOP - PIC16LF627T-04/SS
Order 'ic mcu flash 1kx14 comp 20ssop - PIC16LF627T-04/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16LF627T-04/SS-ND.
IC MCU FLASH 1KX14 COMP 18DIP - PIC16F627-04I/P
Order 'ic mcu flash 1kx14 comp 18dip - PIC16F627-04I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04I/P-ND.
IC MCU FLASH 1KX14 COMP 18SOIC - PIC16F627-04I/SO
Order 'ic mcu flash 1kx14 comp 18soic - PIC16F627-04I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04I/SO-ND.
IC MCU FLASH 1KX14 COMP 18DIP - PIC16F627-04/P
Order 'ic mcu flash 1kx14 comp 18dip - PIC16F627-04/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F627-04/P-ND.
Send this link via E-Mail
Help With This Screen
