IC MCU FLASH 512X12 18DIP - PIC16F54-I/P
| Digi-Key Part Number | PIC16F54-I/P-ND |
1 10 25 100 |
.80000 .55000 .54000 .52000 |
Extended Price
0.80 5.50 13.50 52.00 |
| Manufacturer Part Number | PIC16F54-I/P | |||
| Description | IC MCU FLASH 512X12 18DIP | |||
| Quantity Available | 842 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F54-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 768B (512 x 12) |
| RAM Size | 25 x 8 |
| Number of I /O | 12 |
| Package / Case | 18-DIP (300 mil) |
| Speed | 20MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-007; P; 18 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F54 I P PIC16F54IP |
PIC16F54-I/P Specification Sheet
IC MCU FLASH 512X12 18DIP - PIC16F54-I/P (PIC16F54-I/P-ND)
Related partsIC MCU FLASH 512X12 18DIP - PIC16F54-E/P
Order 'ic mcu flash 512x12 18dip - PIC16F54-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/P-ND.
IC MCU FLASH 512X12 18DIP - PIC16F54-I/P
Order 'ic mcu flash 512x12 18dip - PIC16F54-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/P-ND.
IC PIC MCU FLASH 512X12 18DIP - PIC16F54-I/PG
Order 'ic pic mcu flash 512x12 18dip - PIC16F54-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/PG-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54-E/SO
Order 'ic mcu flash 512x12 18soic - PIC16F54-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/SO-ND.
IC MCU FLASH 512X12 20SSOP - PIC16F54-E/SS
Order 'ic mcu flash 512x12 20ssop - PIC16F54-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/SS-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54-I/SO
Order 'ic mcu flash 512x12 18soic - PIC16F54-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SO-ND.
IC MCU FLASH 512X12 20SSOP - PIC16F54-I/SS
Order 'ic mcu flash 512x12 20ssop - PIC16F54-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SS-ND.
IC PIC MCU FLASH 512X12 18SOIC - PIC16F54-I/SOG
Order 'ic pic mcu flash 512x12 18soic - PIC16F54-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SOG-ND.
IC PIC MCU FLASH 512X12 20SSOP - PIC16F54-I/SSG
Order 'ic pic mcu flash 512x12 20ssop - PIC16F54-I/SSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SSG-ND.
IC MCU FLASH 512X12 8DIP - PIC12F508-E/P
Order 'ic mcu flash 512x12 8dip - PIC12F508-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-E/P-ND.
IC MCU FLASH 512X12 8SOIC - PIC12F508-E/SN
Order 'ic mcu flash 512x12 8soic - PIC12F508-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-E/SN-ND.
IC MCU FLASH 512X12 8DIP - PIC12F508-I/P
Order 'ic mcu flash 512x12 8dip - PIC12F508-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-I/P-ND.
IC MCU FLASH 512X12 8SOIC - PIC12F508-I/SN
Order 'ic mcu flash 512x12 8soic - PIC12F508-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-I/SN-ND.
IC MCU FLASH 512X12 8SOIC - PIC12F508T-I/SN
Order 'ic mcu flash 512x12 8soic - PIC12F508T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508T-I/SN-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54T-E/SO
Order 'ic mcu flash 512x12 18soic - PIC16F54T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54T-E/SO-ND.
Options for
Send this link via E-Mail
Help With This Screen
