Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MCU FLASH 512X12 18SOIC - PIC16F54-E/SO - Integrated Circuits (ICs)

Digi-Key Part Number PIC16F54-E/SO-ND
Price Break
546
Unit Price
.51000
Extended Price
278.46
Manufacturer Part NumberPIC16F54-E/SO
DescriptionIC MCU FLASH 512X12 18SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPIC16F54-E/SO
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size512 x 12
RAM Size25 x 8
Number of I /O12
Package / Case18-SOIC (7.5mm Width)
Speed20MHz
Controller SeriesPIC16F
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Interface-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F54 E SO
PIC16F54ESO

PIC16F54-E/SO Specification Sheet

Image of IC MCU FLASH 512X12 18SOIC - PIC16F54-E/SO

IC MCU FLASH 512X12 18SOIC - PIC16F54-E/SO (PIC16F54-E/SO-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU FLASH 512X12 18SOIC - PIC16F54-E/SO
 Order 'ic mcu flash 512x12 18soic - PIC16F54-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/SO-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54-I/SO
 Order 'ic mcu flash 512x12 18soic - PIC16F54-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SO-ND.
IC PIC MCU FLASH 512X12 18SOIC - PIC16F54-I/SOG
 Order 'ic pic mcu flash 512x12 18soic - PIC16F54-I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SOG-ND.
IC MCU FLASH 512X12 18DIP - PIC16F54-E/P
 Order 'ic mcu flash 512x12 18dip - PIC16F54-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/P-ND.
IC MCU FLASH 512X12 20SSOP - PIC16F54-E/SS
 Order 'ic mcu flash 512x12 20ssop - PIC16F54-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-E/SS-ND.
IC MCU FLASH 512X12 18DIP - PIC16F54-I/P
 Order 'ic mcu flash 512x12 18dip - PIC16F54-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/P-ND.
IC MCU FLASH 512X12 20SSOP - PIC16F54-I/SS
 Order 'ic mcu flash 512x12 20ssop - PIC16F54-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SS-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54T-E/SO
 Order 'ic mcu flash 512x12 18soic - PIC16F54T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54T-E/SO-ND.
IC MCU FLASH 512X12 18SOIC - PIC16F54T-I/SO
 Order 'ic mcu flash 512x12 18soic - PIC16F54T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54T-I/SO-ND.
IC PIC MCU FLASH 512X12 18DIP - PIC16F54-I/PG
 Order 'ic pic mcu flash 512x12 18dip - PIC16F54-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/PG-ND.
IC PIC MCU FLASH 512X12 20SSOP - PIC16F54-I/SSG
 Order 'ic pic mcu flash 512x12 20ssop - PIC16F54-I/SSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F54-I/SSG-ND.
IC MCU FLASH 512X12 8DIP - PIC12F508-E/P
 Order 'ic mcu flash 512x12 8dip - PIC12F508-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-E/P-ND.
IC MCU FLASH 512X12 8SOIC - PIC12F508-E/SN
 Order 'ic mcu flash 512x12 8soic - PIC12F508-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-E/SN-ND.
IC MCU FLASH 512X12 8DIP - PIC12F508-I/P
 Order 'ic mcu flash 512x12 8dip - PIC12F508-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-I/P-ND.
IC MCU FLASH 512X12 8SOIC - PIC12F508-I/SN
 Order 'ic mcu flash 512x12 8soic - PIC12F508-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12F508-I/SN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MCU FLASH 512X12 18DIP - PIC16F54-I/P Next: IC MCU FLASH 512X12 18SOIC - PIC16F54-I/SO