Keywords:





Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST

IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST - Integrated Circuits (ICs)

Digi-Key Part Number PIC16F505T-I/ST-ND
Price Break
2500
Unit Price
.83000
Extended Price
2075.00
Manufacturer Part NumberPIC16F505T-I/ST
DescriptionIC MCU FLASH 1KX12 14TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST
Technical/Catalog InformationPIC16F505T-I/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size1.5KB (1K x 12)
RAM Size72 x 8
Number of I /O12
Package / Case14-TSSOP
Speed20MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorPIC
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
Connectivity-
PeripheralsPOR, WDT
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
Drawing Number150; C04-087; ST; 14
Mfr Reel Tape Width16mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PIC16F505T I ST
PIC16F505TIST

PIC16F505T-I/ST Specification Sheet

Image of IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST

IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST (PIC16F505T-I/ST-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST
 Order 'ic mcu flash 1kx12 14tssop - PIC16F505T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505T-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F505-E/ST
 Order 'ic mcu flash 1kx12 14tssop - PIC16F505-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F505-I/ST
 Order 'ic mcu flash 1kx12 14tssop - PIC16F505-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F526-E/ST
 Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F526-I/ST
 Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F526T-I/ST
 Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526T-I/STTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F630-E/ST
 Order 'ic mcu flash 1kx14 14tssop - PIC16F630-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F630T-E/ST
 Order 'ic mcu flash 1kx14 14tssop - PIC16F630T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F630T-I/ST
 Order 'ic mcu flash 1kx14 14tssop - PIC16F630T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F636-E/ST
 Order 'ic mcu flash 2kx14 14tssop - PIC16F636-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F636-I/ST
 Order 'ic mcu flash 2kx14 14tssop - PIC16F636-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F636T-I/ST
 Order 'ic mcu flash 2kx14 14tssop - PIC16F636T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636T-I/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F688-E/ST
 Order 'ic mcu flash 4kx14 14tssop - PIC16F688-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F688-E/ST-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/SL
 Order 'ic mcu flash 1kx12 14soic - PIC16F505T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505T-I/SLTR-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F506-E/ST
 Order 'ic pic mcu flash 1kx14 14tssop - PIC16F506-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F506-E/ST-ND.

Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16F505T-I/ST
Send this link via E-Mail
Help With This Screen

IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 1KX12 14TSSOP - PIC16F505-I/ST Next: IC MCU FLASH 1KX12 8DIP - PIC12F509-E/P
IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST