IC MCU FLASH 1KX12 14SOIC - PIC16F505-I/SL
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F505-I/SL
| Digi-Key Part Number | PIC16F505-I/SL-ND |
1 10 25 100 |
1.08000 .71000 .69000 .67000 |
Extended Price
1.08 7.10 17.25 67.00 |
| Manufacturer Part Number | PIC16F505-I/SL | |||
| Description | IC MCU FLASH 1KX12 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F505-I/SL |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 72 x 8 |
| Number of I /O | 12 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-065; OD, SL; 14 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F505 I SL PIC16F505ISL |
PIC16F505-I/SL Specification Sheet
IC MCU FLASH 1KX12 14SOIC - PIC16F505-I/SL (PIC16F505-I/SL-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F505-I/SLIC MCU FLASH 1KX12 14SOIC - PIC16F505-E/SL
Order 'ic mcu flash 1kx12 14soic - PIC16F505-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-E/SL-ND.
IC MCU FLASH 1KX12 14SOIC - PIC16F505-I/SL
Order 'ic mcu flash 1kx12 14soic - PIC16F505-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-I/SL-ND.
IC MCU FLASH 1KX12 14SOIC - PIC16F505T-I/SL
Order 'ic mcu flash 1kx12 14soic - PIC16F505T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505T-I/SLTR-ND.
IC PIC MCU FLASH 1KX12 14SOIC - PIC16F526-E/SL
Order 'ic pic mcu flash 1kx12 14soic - PIC16F526-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-E/SL-ND.
IC PIC MCU FLASH 1KX12 14SOIC - PIC16F526-I/SL
Order 'ic pic mcu flash 1kx12 14soic - PIC16F526-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-I/SL-ND.
IC PIC MCU FLASH 1KX12 14SOIC - PIC16F526T-I/SL
Order 'ic pic mcu flash 1kx12 14soic - PIC16F526T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526T-I/SLTR-ND.
IC MCU FLASH 1KX14 14SOIC - PIC16F630-E/SL
Order 'ic mcu flash 1kx14 14soic - PIC16F630-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-E/SL-ND.
IC MCU FLASH 1KX14 14SOIC - PIC16F630T-E/SL
Order 'ic mcu flash 1kx14 14soic - PIC16F630T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-E/SL-ND.
IC MCU FLASH 1KX14 14SOIC - PIC16F630T-I/SL
Order 'ic mcu flash 1kx14 14soic - PIC16F630T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-I/SL-ND.
IC MCU FLASH 2KX14 14SOIC - PIC16F636-E/SL
Order 'ic mcu flash 2kx14 14soic - PIC16F636-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-E/SL-ND.
IC MCU FLASH 2KX14 14SOIC - PIC16F636T-I/SL
Order 'ic mcu flash 2kx14 14soic - PIC16F636T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636T-I/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-04E/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-04E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04E/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-04I/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-04I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04I/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-04/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-04/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-04/SL-ND.
IC MCU OTP 1KX12 14SOIC - PIC16C505-20E/SL
Order 'ic mcu otp 1kx12 14soic - PIC16C505-20E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C505-20E/SL-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16F505-I/SL
Send this link via E-Mail
Help With This Screen
