IC MCU FLASH 1KX12 14TSSOP - PIC16F505-E/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16F505-E/ST-ND |
768 |
.87000 |
Extended Price
668.16 |
| Manufacturer Part Number | PIC16F505-E/ST | |||
| Description | IC MCU FLASH 1KX12 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16F505-E/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 1.5KB (1K x 12) |
| RAM Size | 72 x 8 |
| Number of I /O | 12 |
| Package / Case | 14-TSSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | - |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-087; ST; 14 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16F505 E ST PIC16F505EST |
PIC16F505-E/ST Specification Sheet
IC MCU FLASH 1KX12 14TSSOP - PIC16F505-E/ST (PIC16F505-E/ST-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 1KX12 14TSSOP - PIC16F505-E/ST
Order 'ic mcu flash 1kx12 14tssop - PIC16F505-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-E/ST-ND.
IC MCU FLASH 1KX12 14TSSOP - PIC16F505-I/ST
Order 'ic mcu flash 1kx12 14tssop - PIC16F505-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-I/ST-ND.
IC MCU FLASH 1KX12 14TSSOP - PIC16F505T-I/ST
Order 'ic mcu flash 1kx12 14tssop - PIC16F505T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505T-I/ST-ND.
IC PIC MCU FLASH 1KX12 14TSSOP - PIC16F526-E/ST
Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-E/ST-ND.
IC PIC MCU FLASH 1KX12 14TSSOP - PIC16F526-I/ST
Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526-I/ST-ND.
IC PIC MCU FLASH 1KX12 14TSSOP - PIC16F526T-I/ST
Order 'ic pic mcu flash 1kx12 14tssop - PIC16F526T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F526T-I/STTR-ND.
IC MCU FLASH 1KX14 14TSSOP - PIC16F630-E/ST
Order 'ic mcu flash 1kx14 14tssop - PIC16F630-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630-E/ST-ND.
IC MCU FLASH 1KX14 14TSSOP - PIC16F630T-E/ST
Order 'ic mcu flash 1kx14 14tssop - PIC16F630T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-E/ST-ND.
IC MCU FLASH 1KX14 14TSSOP - PIC16F630T-I/ST
Order 'ic mcu flash 1kx14 14tssop - PIC16F630T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F630T-I/ST-ND.
IC MCU FLASH 2KX14 14TSSOP - PIC16F636-E/ST
Order 'ic mcu flash 2kx14 14tssop - PIC16F636-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-E/ST-ND.
IC MCU FLASH 2KX14 14TSSOP - PIC16F636-I/ST
Order 'ic mcu flash 2kx14 14tssop - PIC16F636-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636-I/ST-ND.
IC MCU FLASH 2KX14 14TSSOP - PIC16F636T-I/ST
Order 'ic mcu flash 2kx14 14tssop - PIC16F636T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F636T-I/ST-ND.
IC MCU FLASH 4KX14 14TSSOP - PIC16F688-E/ST
Order 'ic mcu flash 4kx14 14tssop - PIC16F688-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F688-E/ST-ND.
IC MCU FLASH 1KX12 14DIP - PIC16F505-E/P
Order 'ic mcu flash 1kx12 14dip - PIC16F505-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-E/P-ND.
IC MCU FLASH 1KX12 14SOIC - PIC16F505-E/SL
Order 'ic mcu flash 1kx12 14soic - PIC16F505-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F505-E/SL-ND.
Send this link via E-Mail
Help With This Screen
