Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SS
IC PIC MCU 8KX14 28SSOP - PIC16CR76-I/SS - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC16CR76-I/SS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16CR76-I/SS | |||
| Description | IC PIC MCU 8KX14 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CR76-I/SS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 14KB (8K x 14) |
| RAM Size | 368 x 8 |
| Number of I /O | 22 |
| Package / Case | 28-SSOP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | ROM |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 5x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-073; SS; 28 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16CR76 I SS PIC16CR76ISS |
PIC16CR76-I/SS Specification Sheet
IC PIC MCU 8KX14 28SSOP - PIC16CR76-I/SS (PIC16CR76-I/SS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SSMicrochip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SS
Order 'ic pic mcu 8kx14 28ssop - PIC16CR76-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR76T-I/SS
Order 'ic pic mcu 8kx14 28ssop - PIC16CR76T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76T-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR73-I/SS
Order 'ic pic mcu 4kx14 28ssop - PIC16CR73-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR73-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR73T-I/SS
Order 'ic pic mcu 4kx14 28ssop - PIC16CR73T-I/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR73T-I/SS-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/ML
Order 'ic pic mcu 8kx14 28qfn - PIC16CR76-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SO
Order 'ic pic mcu 8kx14 28soic - PIC16CR76-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SP
Order 'ic pic mcu 8kx14 28dip - PIC16CR76-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76-I/SP-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR76T-I/ML
Order 'ic pic mcu 8kx14 28qfn - PIC16CR76T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR76T-I/SO
Order 'ic pic mcu 8kx14 28soic - PIC16CR76T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR76T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR77-I/ML
Order 'ic pic mcu 8kx14 44qfn - PIC16CR77-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR77-I/P
Order 'ic pic mcu 8kx14 40dip - PIC16CR77-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77-I/P-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tray 2 V ~ 5.5 V PIC16CR77-I/PT
Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR77T-I/ML
Order 'ic pic mcu 8kx14 44qfn - PIC16CR77T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77T-I/ML-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR77T-I/PT
Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77T-I/PT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V PIC16F767-E/SS
Order 'ic pic mcu flash 8kx14 28ssop - PIC16F767-E/SS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F767-E/SS-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 2 V ~ 5.5 V PIC16CR76-I/SS
Send this link via E-Mail
Help With This Screen
