IC PIC MCU 4KX14 44TQFP - PIC16CR74T-I/PT - Integrated Circuits (ICs)
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR74T-I/PT
| Digi-Key Part Number | PIC16CR74T-I/PT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PIC16CR74T-I/PT | |||
| Description | IC PIC MCU 4KX14 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC16CR74T-I/PT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 7KB (4K x 14) |
| RAM Size | 192 x 8 |
| Number of I /O | 33 |
| Package / Case | 44-TQFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | ROM |
| EEPROM Size | - |
| Core Processor | PIC |
| Data Converters | A/D 8x8b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2 V ~ 5.5 V |
| Drawing Number | 150; C04-076; PT; 44 |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC16CR74T I PT PIC16CR74TIPT |
PIC16CR74T-I/PT Specification Sheet
IC PIC MCU 4KX14 44TQFP - PIC16CR74T-I/PT (PIC16CR74T-I/PT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR74T-I/PTIC PIC MCU 4KX14 44TQFP - PIC16CR74T-I/PT
Order 'ic pic mcu 4kx14 44tqfp - PIC16CR74T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74T-I/PT-ND.
IC PIC MCU 4KX14 44TQFP - PIC16CR74-I/PT
Order 'ic pic mcu 4kx14 44tqfp - PIC16CR74-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74-I/PT-ND.
IC PIC MCU 8KX14 44TQFP - PIC16CR77-I/PT
Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77-I/PT-ND.
IC PIC MCU 8KX14 44TQFP - PIC16CR77T-I/PT
Order 'ic pic mcu 8kx14 44tqfp - PIC16CR77T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR77T-I/PT-ND.
IC PIC MCU 6KX16 44TQFP - PIC18LF4439-I/PT
Order 'ic pic mcu 6kx16 44tqfp - PIC18LF4439-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4439-I/PT-ND.
IC PIC MCU 4KX14 44QFN - PIC16CR74T-I/ML
Order 'ic pic mcu 4kx14 44qfn - PIC16CR74T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16CR74T-I/ML-ND.
IC PIC MCU ROMLESS 64TQFP - PIC18C601-I/PT
Order 'ic pic mcu romless 64tqfp - PIC18C601-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C601-I/PT-ND.
IC PIC MCU ROMLESS 80TQFP - PIC18C801-I/PT
Order 'ic pic mcu romless 80tqfp - PIC18C801-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18C801-I/PT-ND.
IC PIC MCU FLASH 64TQFP - PIC24FJ128GA106-I/PT
Order 'ic pic mcu flash 64tqfp - PIC24FJ128GA106-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA106-I/PT-ND.
IC PIC MCU FLASH 80TQFP - PIC24FJ128GA108-I/PT
Order 'ic pic mcu flash 80tqfp - PIC24FJ128GA108-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA108-I/PT-ND.
IC PIC MCU FLASH 100TQFP - PIC24FJ128GA110-I/PT
Order 'ic pic mcu flash 100tqfp - PIC24FJ128GA110-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GA110-I/PT-ND.
IC PIC MCU FLASH 64TQFP - PIC24FJ128GB106-I/PT
Order 'ic pic mcu flash 64tqfp - PIC24FJ128GB106-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB106-I/PT-ND.
IC PIC MCU FLASH 80TQFP - PIC24FJ128GB108-I/PT
Order 'ic pic mcu flash 80tqfp - PIC24FJ128GB108-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB108-I/PT-ND.
IC PIC MCU FLASH 100TQFP - PIC24FJ128GB110-I/PT
Order 'ic pic mcu flash 100tqfp - PIC24FJ128GB110-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ128GB110-I/PT-ND.
IC PIC MCU FLASH 64TQFP - PIC24FJ192GA106-I/PT
Order 'ic pic mcu flash 64tqfp - PIC24FJ192GA106-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC24FJ192GA106-I/PT-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2 V ~ 5.5 V PIC16CR74T-I/PT
Send this link via E-Mail
Help With This Screen
